TRACO POWER
  • Products & Partners
  • Manufacturers
  • TRACO POWER
  • More
  • Cancel
TRACO POWER
Documents Press Release - Encapsulated AC/DC Power Modules
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRACO POWER to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 1 Dec 2009 1:26 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:37 AM
  • Views 577 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Encapsulated AC/DC Power Modules

Encapsulated AC/DC Power Modules

 

TRACOPOWER launches with the TMP series a new generation of AC/DC power modules comprising of 62 models with power ranges from 7 W to 60 W. There are models available with single-, dual- and triple-output and voltage configurations from 3.3 to 48VDC.

The fully encapsulated modules are available for PCB-mounting with solder pins or for chassis mounting with screw terminal block.

 

In addition there is also an adaptor available for easy snap-on mounting on DIN-rails. This new series feature compact dimensions with a lower profile than other products in the market.

 

Universal input 85-264VAC and protection class ll qualify the power supplies for a wide range of applications in commercial or industrial equipment. The operating temperature range is specified for –25°C to +50°C without power derating. The high reliability of TMP series is documented with calculated MTBF figures from 250’000 to 330’000 h and backed by a 3 year product warranty.

Product specifications can be downloaded from: www.tracopower.com/products/TMP.pdf