TRACO POWER
  • Products & Partners
  • Manufacturers
  • TRACO POWER
  • More
  • Cancel
TRACO POWER
Documents Press Release - 2W DC/DC Converter with cost optimized design
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRACO POWER to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 1 Dec 2009 2:02 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:42 AM
  • Views 611 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - 2W DC/DC Converter with cost optimized design

2W DC/DC Converter with cost optimized design

 
TMR 2E series is the latest addition to the wide TMR product family of regulated Single In-line Package (SIP) converters. This series has been designed for excellent quality at optimized cost. They are available with input voltage ranges of 4.5–9.0, 9.0–18, 18-36 and 36-75 VDC and output voltages of 3.3, 5.0 and 12 VDC.
 
The high efficiency allows a compact case dimension of only 21.8 x 11.2 x 9.3mm and a high operating temperature of up to 75°C. The product provides the standard safety features like 1000VDC I/O-isolation and constant short circuit protection. A Shutdown input for standby operation makes it very suitable for battery-operated systems.
 
TMR 2E Series converters are the ideal solution for standard applications in instrumentation, communication and industrial electronics.
The products are fully RoHS and REACH compliant.
 
Product specifications can be downloaded from: www.tracopower.com/products/tmr2e.pdf
 
image
Attachments:
imagetmr2e.pdf
  • tmr
  • dc/dc
  • tracopower
  • sil
  • traco