TRACO POWER
  • Products & Partners
  • Manufacturers
  • TRACO POWER
  • More
  • Cancel
TRACO POWER
Documents Press Release - 100W Industrial-Grade DC/DC Converters
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRACO POWER to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 18 Jan 2010 12:07 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:26 AM
  • Views 668 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - 100W Industrial-Grade DC/DC Converters

TRACOPOWER launches with the TEP-100 series a family of isolated high performance dc-dc converter modules with 100W output power which come in a rugged, compact metal case.
These converters are suitable for a wide range of applications, but the product has been designed particularly for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for an optimal thermal management very simple. For easy installation there is also an unique chassis mount adaptor available with screw terminals for connection.
The TEP-100 Series offers 12 models with output voltages from 5 to 48VDC and wide input voltage ranges of 18-36VDC or 36-75VDC. The products are also available with ultra-wide 4:1 input voltage range (TEP-75WI series) and reduced output power of 75W.
A very high efficiency allows an ambient operating temperature up to +60°C with natural convection cooling without need of power derating. Further features include output voltage trimming, Remote ON/OFF and under voltage lockout. The wide input voltage range and reverse input voltage protection make these dc/dc converters also an interesting solution for battery operated systems. image

Attachments:
imagetep75wi.pdf
imagetep100.pdf
  • dc/dc
  • tracopower
  • traco