TRACO POWER
  • Products & Partners
  • Manufacturers
  • TRACO POWER
  • More
  • Cancel
TRACO POWER
Documents Fully regulated 2 to 3 Watt converters in ultra compact molded DIP or SMD package.
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRACO POWER to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 2 Aug 2011 1:38 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:06 AM
  • Views 799 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Fully regulated 2 to 3 Watt converters in ultra compact molded DIP or SMD package.

The series are available with 2:1 or 4:1 input voltage ranges covering 4.5 VDC up to 75 VDC. They work with high efficiency over the full load range with a tightly regulated output voltage even under no load conditions. With the dimension of 18.9 x 12.8 x 8.7, they use only about 50% board space compared to regular 2-3 Watt converters.
The package is hermetically sealed (molded) what makes the converters suitable for regular washing procedures. The SMD models are qualified for lead free reflow solder process according IPC J-STD-020D.
1500 VDC I/O-isolation, short circuit protection, remote On/Off, operating temperature range from –40°C up to 85°C and excellent immunity against environmental influences qualify the converters for high end applications.
They are the ideal solution for space critical applications in communication equipments, instrumentation and industrial electronics.

image


See complete product specifications:
TDR-2 Series, 2W, 2:1 Input:
www.tracopower.com/products/tdr2.pdf
TDR-2WI Series, 2W, 4:1 Input: www.tracopower.com/products/tdr2wi.pdf
TDR-3 Series, 3W, 2:1 Input: www.tracopower.com/products/tdr3.pdf
TDR-3WI Series, 3W, 4:1 Input: www.tracopower.com/products/tdr3wi.pdf