TRACO POWER
  • Products & Partners
  • Manufacturers
  • TRACO POWER
  • More
  • Cancel
TRACO POWER
Documents TRACOPOWER TEN 25WI Series with 4:1 Input Range
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRACO POWER to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 2 Aug 2011 1:41 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:06 AM
  • Views 732 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TRACOPOWER TEN 25WI Series with 4:1 Input Range

With TEN 25WI Series TRACOPOWER launches new high performance DC/DC converter modules to complete the 25 to 30 Watt power range with an ultra wide 4:1 input voltage range.


The products come in a low profile 50x40x10mm shielded metal package with industry standard footprint. Standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection.
Together with the input EMI filter to meet EN 55022, class A without the use of external components, these converters are easy to design in and suitable for a wide range of applications.
High efficiency up to 89% allows an extended operating temperature of –40°C to +85°C. Typical applications for these new converter modules are communication systems, industrial electronics, battery operated equipment and distributed power systems.

Complete product specifications can be downloaded from: www.tracopower.com/products/ten25wi.pdf