TRINAMIC Motion Control
  • Products & Partners
  • Manufacturers
  • TRINAMIC Motion Control
  • More
  • Cancel
TRINAMIC Motion Control
Documents New StepRocker™︎ family members
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRINAMIC Motion Control to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: trinamic_lisa
  • Date Created: 11 Dec 2018 9:29 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:47 PM
  • Views 729 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

New StepRocker™︎ family members

Turning ideas into tangible products within the quickest possible time is imperative in today’s market. With the new TMCM-1211 StepRockerTm and TMCM-1316 StepRockerTm Servo boards in credit card format, you can set up and develop your application in no-time.

 

Following the successful TMCM-1110 StepRockerTm and TMCM-1111 StepRockerTm Servo, TRINAMIC Motion Control GmbH & Co. KG announce their new StepRockerTm boards with StealthChopTm. Just like the first members of the StepRockerTm family, the TMCM-1211 and TMCM-1316 are open-source single-axis motor controller/driver modules for 2-phase bipolar stepper motors. Their RS485 and USB interfaces make them not only ideal for robotics, manufacturing, lab or factory automation and other applications, but also perfect for evaluating technology and for those experimenting with a stepper motor for the first time.

 

Michael Randt, Founder and CEO of Trinamic explains the addition of these two boards to the company’s portfolio: “We understand that development times are getting increasingly shorter. To make sure this doesn’t affect the quality of the system, engineers need to have building blocks that are easy to set up. You don’t want to spend days writing complicated software of tuning electronic components. With these latest additions to our StepRockerTm product family, we offer engineers exactly that: Reliable building blocks that are easy to use and offer all the Trinamic technologies needed to stay at the forefront of their industry, including StealthChopTm.”

 

Besides StealthChop2Tm, both boards have all the functions one can expect from Trinamic’s products. The TMCM-1211 contains the motion controller and motor driver TMC5160 in combination with an ARM Coretex-M4Tm processor, while the TMCM-1316 has the additional TMC4361 high-end chip. As such, the TMCM-1316 offers S-shaped and linear ramping profiles and closed-loop operation when using an external encoder.

 

Available from December through Trinamic’s distribution channels, both fully functional development platforms allow for advanced stepper motor control with StealthChop2Tm, StallGuard2Tm, CoolStepTm, and SpreadCycleTm. It’s easy to set up using the RS485 or USB interface in combination with Trinamic’s TMCLTm for remote or standalone operation, with a memory for up to 1024 TMCLTm commands.

 

Features and benefits:

 

  • Single axis controller/driver for 2-phase bipolar stepper motor
  • +10. . . +30V DC supply voltage
  • Up to 5.7A RMS motor current
  • RS485 & USB interface
  • Multi-purpose inputs and outputs
  • Open-source TMCL-Lite library C for development of own application code
  • SixPointTm ramps (TMCM-1211)
  • S-shaped, linear and SixPointTm ramps (TMCM-1316)
  • Closed-loop operation with external encoder (TMCM-1316)
  • stepper motor control
  • open source