TRINAMIC Motion Control
  • Products & Partners
  • Manufacturers
  • TRINAMIC Motion Control
  • More
  • Cancel
TRINAMIC Motion Control
Documents Incremental Encoders for BLDC Motors and Stepper Motors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRINAMIC Motion Control to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: trinamic_lisa
  • Date Created: 17 Apr 2019 8:02 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:55 PM
  • Views 1132 views
  • Likes 3 likes
  • Comments 0 comments
Related
Recommended

Incremental Encoders for BLDC Motors and Stepper Motors

Monitoring drives not only increases the application’s efficiency, it also tells you the state they’re in. With the 4th Industrial Revolution well on its way, predictive maintenance will gain importance, fueled by smart ICs and encoders.

 

Hamburg, Germany, 11 March 2019: BLDC motors are famous for their durability, efficiency, and controllability. But while durability and efficiency are inherent to brushless DC motors themselves, the ability to control them depends on the feedback mechanism used. Which is why TRINAMIC Motion Control GmbH & Co. KG introduces their latest ABN encoder optimized for BLDC motors: the TMCS-28-x-1024.

 

“Incremental encoders are key enablers when working with BLDC motors,” according to Michael Randt. “They not only increase the application’s performance, they also relieve engineers from the increasing pressure of miniaturization and efficiency by allowing for smaller drives.”

 

Enabling to drive the motor with the exact torque and rpm required for an application, optical incremental encoders for brushless DC motors as well as stepper motors make it possible to use smaller drives in applications, opening up new markets to them. What’s more, encoders like the TMCS-28-x-1024 ABN encoder also allow for predictive maintenance when used correctly.

 

More and more indicators show that in the near future, applications will be able to predict when parts need to be calibrated, checked for wear and tear, or even need replacing. Keeping track of runtime is one way of doing so but tracking the exact number of handlings – and type of handling – using encoders is more accurate.

 

Using encoders for BLDC motors, or other means of feedback systems such as closed-loop ICs for stepper motors, predictive maintenance can be built in to any application. This way, incremental encoders not only increase the efficiency by driving motors the best way possible, it further increases efficiency by reducing down-time to a minimum.

 

Besides offering single encoders, Trinamic now also offers both stepper motors mounted with encoders and BLDC motors with encoders mounted to them.

 

Features and benefits of the encoder for BLDC motors:

  • Low-cost optical incremental encoder for BLDC motors 1024 lines / 4096 increments
  • For up to 6000 rpm and 1500 kHz
  • ABN interface
  • Small dimension
  • Easy to mount