TRINAMIC Motion Control
  • Products & Partners
  • Manufacturers
  • TRINAMIC Motion Control
  • More
  • Cancel
TRINAMIC Motion Control
Documents High-Power BLDC/PMSM Gate Driver
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TRINAMIC Motion Control to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: trinamic_lisa
  • Date Created: 17 Apr 2019 8:12 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:55 PM
  • Views 904 views
  • Likes 3 likes
  • Comments 0 comments
Related
Recommended

High-Power BLDC/PMSM Gate Driver

The TMC6200 is the new high-voltage gate-driver with in-line motor current sensing for BLDC motors and PMSM servo motors of up to 100A using external MOSFETs.

 

Hamburg, 01 April 2019: TRINAMIC Motion Control GmbH & Co. KG introduces a new high-power gate driver for PMSM servo or BLDC motors. The chip allows for powerful and flexible designs with a high current profile perfectly matching your motors.

 

“Engineers deal with several limitations during the design process, time being the most important one. The TMC6200 complements the TMC4671 hardware-based servo controller building blocks and offers programmable safety features like short detection and overtemperature thresholds, enabling robust and reliable designs using an off-the-shelve building block,” informs Michael Randt, Founder and CEO of Trinamic.

 

Three in-line sense resistors allow for current measurement that is robust against PWM noise. This makes the TMC6200 gate driver ideal for delta-sigma current measurement, which is implemented in the TMC4671. This type of measurement is more effective than bottom shunt measurement, which needs to be blanked out around the switching events and can only be used with SAR ADCs.

 

Using six external MOSFETs and two or three sense resistors, the gate driver integrates the full high-voltage part of a PMSM drive system for 12V, 24V, or 48V. Including in-line current sense amplifiers with programmable amplification. As such, it can drive a wide range of motors from Watt to Kilowatt, making it perfect for applications like industrial drives, factory or lab automation, robotics, CNC machines, textile machines, pumps, or other applications using PMSM FOC drives and BLDC motors.

 

Offering stand-alone operation and SPI controlled operation including diagnostics, the driver IC enables flexible applications that can quickly adapt to new use cases and requirements. The TMC6200 is available from April 2019 via Trinamic’s distribution channels and comes as a 9x9mm2 TQFP48 package.

Features and benefits

  • 3-phase motors up to 100A coil current (external MOSFETs)
  • 8 … 60V DC voltage range
  • Programmable gate drive (0.5A / 1A / 1.5A)
  • Full protection and diagnostics via SPI interface
  • SPI & Stand-Alone operation
  • Charge Pump for 100% Duty Cycle operation
  • Optional BBM break-before-make logic for single line control
  • Programmable Short and Overload current threshold and retry
  • Programmable Control Interface with 3 line or 6 line drive
  • Compact 9x9mm2 TQFP48 package
  • Double Pin Distance for safe operation at high voltage
Attachments:
image
  • high-voltage
  • trinamic
  • gate driver
  • bldc motors
  • servo motors