VPG Foil Resistors
  • Products & Partners
  • Manufacturers
  • VPG Foil Resistors
  • More
  • Cancel
VPG Foil Resistors
Documents Mission-Critical Precision: Aerospace & Defense Qualified Resistors Brochure
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join VPG Foil Resistors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Tomhazan1
  • Date Created: 8 Sep 2025 12:34 PM Date Created
  • Last Updated Last Updated: 8 Sep 2025 1:22 PM
  • Views 295 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Mission-Critical Precision: Aerospace & Defense Qualified Resistors Brochure

VPG Foil Resistors delivers a proven portfolio of military-qualified and space-grade precision resistors, engineered to perform reliably under the most demanding aerospace and defense conditions. Powered by our proprietary Bulk Metal® Foil technology, our solutions offer unmatched long-term stability, ultra-low TCR, and tight tolerance—even in extreme environments spanning −65°C to +175°C.

Our range includes:

  • QPL-approved through-hole and surface-mount resistors (MIL-PRF-55182, MIL-PRF-55342, MIL-PRF-32663)

  • EEE-INST-002 tested parts, compliant with NASA Goddard and DLA requirements

  • Voltage dividers, precision trimming potentiometers, and resistor networks

  • Kelvin-connected current sense resistors and hermetically sealed modules

  • Custom high-stability devices listed on EPPL and CECC standards

Products such as the RNC90 series, Z201, and FRSM/SMR series are extensively qualified with full destructive and 100% screening per space and military standards. Our trimmers (e.g., RJ26), voltage dividers, and PRND sealed networks deliver consistent results where every ohm matters.

From satellites and avionics to defense systems and guided platforms, our high-reliability resistors are tested and trusted to meet mission-critical expectations over time and temperature.

Read the brochure here: Aerospace & Defense Qualified Resistors Brochure

  • precision
  • through hole resistors
  • Surface Mount Foil Resistors
  • VPG Foil Resistors
  • bulk_metal
  • Military and Space (AMS)
  • avionics
  • high-precision
  • current_sensing
  • foil_technology