VPG Foil Resistors
  • Products & Partners
  • Manufacturers
  • VPG Foil Resistors
  • More
  • Cancel
VPG Foil Resistors
Documents Powertron Resistors: Precision Meets Power in Every Application
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join VPG Foil Resistors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Tomhazan1
  • Date Created: 9 Sep 2025 6:19 AM Date Created
  • Last Updated Last Updated: 9 Sep 2025 6:36 AM
  • Views 248 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Powertron Resistors: Precision Meets Power in Every Application

Powertron, a product brand under VPG Foil Resistors, delivers a diverse range of high-power, high-precision resistor solutions built for industrial, automotive, energy, and power electronics applications. Engineered with advanced metal foil and metal strip technologies, Powertron resistors are optimized for demanding thermal, mechanical, and electrical conditions — ensuring long-term accuracy and stability under load.

Key offerings include:

  • Low-ohmic current sense resistors with values as low as 0.0005 Ω

  • High-power SMD and through-hole resistors, capable of dissipating up to 1000 W

  • Hermetically sealed and housed modules for rugged environments

  • Kelvin 4-terminal designs to ensure precision and low thermal EMF

  • Custom resistor networks for space-saving and efficiency-driven designs

Powertron’s unique product families such as PRND, PCF, PFS, UMR, and WDBR deliver performance-critical features such as low TCR (as low as ±5 ppm/°C), tight tolerance (down to ±0.01%), and high surge resistance. These resistors are ideally suited for applications in power converters, battery charging, current feedback loops, energy storage, and automotive ECUs.

With flexible form factors, AEC-Q200 qualified parts, and customizable layouts, Powertron combines compact design with high thermal and electrical resilience to meet the next generation of power and precision challenges.

Read the brochure here: Powertron CuNiMn, CuMnSn and NiCr Resistors Brochure

  • resistors
  • VPG Foil Resistors
  • high-precision
  • current_sensing