VPG Foil Resistors
  • Products & Partners
  • Manufacturers
  • VPG Foil Resistors
  • More
  • Cancel
VPG Foil Resistors
Documents Alpha Electronics Standard Resistors & Decade Boxes
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join VPG Foil Resistors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Tomhazan1
  • Date Created: 9 Sep 2025 7:38 AM Date Created
  • Last Updated Last Updated: 9 Sep 2025 7:40 AM
  • Views 269 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Alpha Electronics Standard Resistors & Decade Boxes

Alpha Electronics – part of the VPG Foil Resistors product group – is renowned for delivering ultra-precision resistor solutions engineered for the most demanding analog and digital applications. Manufactured exclusively in a fully automated facility in Akita, Japan, Alpha’s Bulk Metal® Foil resistors represent the pinnacle of consistency, reliability, and thermal stability.

This broad portfolio includes discrete resistors and resistor networks in surface-mount and leaded configurations, power current sense devices with Kelvin connections, hermetically sealed options for extreme environments, and temperature-sensitive elements with tightly defined TCR characteristics. With a typical TCR as low as ±0.2 ppm/°C and resistance tolerances down to ±0.005%, these resistors are ideal for applications where drift, noise, or instability cannot be tolerated.

The offering also features high-performance thin film resistors and thermosensitive models, all designed to maintain exceptional load life stability and ultra-low thermal EMF, even under harsh environmental conditions. Alpha Electronics continues to advance its product range for emerging needs in automatic test equipment, semiconductor measurement, precision weighing, aerospace, communications, and medical technologies

Read the brochure here: Alpha Electronics Standard Resistors & Decade Boxes

  • Surface Mount Foil Resistors
  • resistors
  • VPG Foil Resistors
  • Power Current Sense Resistors
  • bulk_metal
  • high-precision
  • foil_technology