VPG Foil Resistors
  • Products
  • Manufacturers
  • VPG Foil Resistors
  • More
  • Cancel
VPG Foil Resistors
Documents VFR’s VCS1625Z Ultra-High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor Features a Low Absolute TCR of ±0.2 ppm/°C, Tight Tolerance to ±0.2 %, and PCR of ±5 ppm at Rated Power
  • Forum
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 12 Jan 2012 1:01 PM Date Created
  • Last Updated Last Updated: 8 Sep 2025 7:34 AM
  • Views 504 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

VFR’s VCS1625Z Ultra-High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor Features a Low Absolute TCR of ±0.2 ppm/°C, Tight Tolerance to ±0.2 %, and PCR of ±5 ppm at Rated Power

VCS1625Z Ultra-High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor Features a Low Absolute TCR of ±0.2 ppm/°C, Tight Tolerance to ±0.2 %, and PCR of ±5 ppm at Rated Power

 
Device Provides Load-Life Stability of ±0.02 % and Instantaneous Thermal Stabilization Time; VPG Foil Resistors Manufactured with any Resistance Value within given Resistance Range (e.g. 1 Ω or 1.1234 Ω) without influencing Cost or Lead Time
 
image
 

The VCS1625Z ultra-high-precision Z-Foil surface-mount current sensing chip resistor. provides an industrial-grade absolute TCR of ±0.05 ppm/°C from 0 °C to +60 °C and ±0.2 ppm/°C from -55 °C to +125 °C, +25 ºC ref., an excellent power coefficient (“∆R due to self heating”) of ±5 ppm at rated power, and a tolerance of ±0.2 %. While typical current sensing resistors offer a load-life stability of ≥0.5 % through a 1000-hour workload, the VCS1625Z features an improved load-life stability of ±0.02 % at +70 ºC for 2000 hours at rated power.

The VCS1625Z resistor is built on VPG Foil Resistor’s “Z- Foil” technology, which provides a significant reduction of the resistive component’s sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Z-Foil improves stability by an order of magnitude compared to any other resistor technology, allowing designers to guarantee a high degree of accuracy in fixed-resistor applications.

 

The device allows designers to achieve much better performance by combining a range of ultra-high-precision specifications in a single device.  In addition to its low TCR, tight tolerance, and excellent load life stability values, the VCS1625Z offers a 0.5-W power rating at +70 °C; current noise of < -40 dB; and thermal EMF of 0.05 μV/°C. The resistor features a non-inductive (< 0.08 μH), non-capacitive design, and a 4-Kelvin connection for increased accuracy.

While other resistor technologies can take several seconds or even minutes to achieve a steady state thermal stabilization, the VCS1625Z has an almost instantaneous thermal stabilization time, and a nearly immeasurable 1.0-ns rise time without ringing. Optimized for military and space applications according to EEE-INST-002 and MIL-PRF 55342 screening, the resistor is built to handle unconventional environmental conditions with minimal drift.

 

Offering the utmost in ESD immunity, the VCS1625Z withstands electrostatic discharges exceeding 25 kV, for increased reliability. Within a resistance range of 0.3 Ω to 10 Ω, any value at any tolerance is available through calibration at no additional cost or lead time effect. Offered in tape-and-reel or waffle packaging, the device is available with gold or lead (Pb)-free, or tin/lead terminations.

 

Typical applications for the VCS1625Z include precision current sensing, switching and linear power supplies, weigh scales, feedback circuits, precision voltage dividers, power management systems, and amplifiers in test and measurement instrumentation; laboratory, medical, and weapons systems; electron beam applications; satellites and aerospace systems; and commercial and military avionics.

 

VPG FOIL RESISTORS CURRENT SENSE, 0R5, 1.0%

VPG FOIL RESISTORS CURRENT SENSE, 2R, 0.01%

  • resistance
  • precision
  • load_life_stability
  • resistors
  • VPG Foil Resistors
  • vishay_foil_resistors_product_promotion
  • high-precision
  • current_sensing
  • foil_technology
  • Share
  • History