Wago
  • Products & Partners
  • Manufacturers
  • Wago
  • More
  • Cancel
Wago
Blog Efficiency is up to 93%!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wago to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: WAGO_Mathile
  • Date Created: 13 Oct 2023 8:45 AM Date Created
  • Views 296 views
  • Likes 0 likes
  • Comments 0 comments
  • wago
Related
Recommended

Efficiency is up to 93%!

WAGO_Mathile
WAGO_Mathile
13 Oct 2023

We’re all experiencing the rising ‘cost of living’ and increasing costs are also a concern for businesses. Aware of these challenges, WAGO has just launched Eco 2, an extremely cost effective DC power supply that doesn’t compromise on features. For example, efficiency is up to 93% which in turn means lower heat rise in the cabinet (thus less ventilation requirements), and the added benefit of lower energy costs for the ned user.

When it comes to installation, time is money and with WAGO lever action terminals as standard, assembly is fast and tool free irrespective of whether stranded, ferruled or solid cable is used. Cabinet builders and OEMs want to be sure they are not going to have any quality issues, for a low cost product Eco 2 punches well above its weight with a mean time before failure calculated at 600,000 hours! The use of screwless connections ensures reliable connections, with no risk of a loose terminal ensuring trouble free operation for the end user.

If you have any questions about the Eco 2, please do not hesitate to leave a comment!