Wago
  • Products & Partners
  • Manufacturers
  • Wago
  • More
  • Cancel
Wago
Forum Three Ways to Wire: WAGO Rail-Mount Terminal Blocks with Levers, Push-Buttons, or Operating Slots
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wago to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 26 subscribers
  • Views 382 views
  • Users 0 members are here
  • wago
Related

Three Ways to Wire: WAGO Rail-Mount Terminal Blocks with Levers, Push-Buttons, or Operating Slots

WAGO_ShannonC
WAGO_ShannonC over 2 years ago
When it comes to wiring, having the right tools is essential for efficiency and reliability. WAGO has developed rail-mount terminal blocks with three different actuation variants: levers, push-buttons, and operating slots. This variety allows users to choose the best option for their specific application.
image
  • Operates with lever, slot or push button

  • Range of multifunctional jumpers

  • No need for maintenance

Advantages of WAGO Rail-Mount Terminal Blocks

One notable advantage of these terminal blocks is the continuous marking possibilities. Additionally, the multifunctional range of jumpers designed for WAGO's well-known TOPJOB® S Rail-Mount Terminal Blocks can be used with the new lever-actuated variants. This means users only need to invest in one range of jumpers for all three actuation types, enhancing both cost-effectiveness and versatility.

Lever-Actuated Terminal Blocks

Lever-actuated terminal blocks allow for tool-free conductor connection. Opening and closing a clamping point by hand is incredibly straightforward, making field connections easy and efficient. The levers remain open to accommodate the simultaneous connection of multiple conductors, including those with large cross-sections that are difficult to bend.

Push-Button Terminal Blocks

Push-button terminal blocks come in various nominal cross-sections and utilize the reliable Push-in CAGE CLAMP® technology. These blocks enable tool-free connection of solid and stranded conductors, as well as fine-stranded conductors with gas-tight crimped ferrules. Simply push the conductors in, and the connection is complete.

Operating Slot Terminal Blocks

For users who prefer using an operating tool, the WAGO TOPJOB® S Rail-Mount Terminal Blocks with operating slots provide an excellent solution. The operating tool stays in the slot until the termination process is complete, keeping the conductor entry open and freeing the user's hands for wiring tasks.

Conclusion

WAGO Rail-Mount Terminal Blocks with Levers, Push-Buttons, or Operating Slots are valuable additions to any wiring toolkit. With three actuation variants to choose from, continuous marking options, and the ability to use a single range of jumpers across all variants, these terminal blocks offer unparalleled convenience, flexibility, and reliability for a wide range of applications.

Find out more:

https://www.wago.com/gb/electrical-interconnections/discover-rail-mount-terminal-blocks/topjob-s

As always please let us know your thoughts and opinions