Wago
  • Products & Partners
  • Manufacturers
  • Wago
  • More
  • Cancel
Wago
Forum Revolutionizing Power Distribution with Efficiency and Reliability
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wago to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 26 subscribers
  • Views 344 views
  • Users 0 members are here
  • PANEL BUILDERS
  • electricalengineering
  • wago
Related

Revolutionizing Power Distribution with Efficiency and Reliability

WAGO_ShannonC
WAGO_ShannonC over 1 year ago
In the world of power supplies, efficiency, reliability, and ease of installation are key factors that drive innovation. Enter the Eco 2 Power Supply, a robust, compact solution designed to streamline the power distribution process while ensuring long-term durability and high efficiency.
image

Key Features of the Eco 2 Power Supply

The Eco 2 Power Supply offers an array of standout features aimed at improving functionality and ease of use:

  1. Push-In Lever Connections: Designed for fast and intuitive setup, the push-in lever allows for the quick connection of solid, ferruled, or stranded cables. This feature is a game-changer for engineers seeking to minimize installation time.

  2. Renowned WAGO Spring Force Connections: With WAGO’s trusted spring force technology, the Eco 2 Power Supply ensures a high level of connection reliability. Maintenance-free, this system helps avoid costly downtimes, making it a reliable choice for various industrial applications.

  3. DC OK Contact for Easy Diagnosis: The integrated DC OK contact feature allows for remote diagnosis of the DC health, enabling timely intervention and system checks without the need for hands-on inspection.

  4. LED Status Indications: A clear, easy-to-read LED system provides real-time feedback on the power supply’s status, including overload conditions. This simplifies the monitoring process, ensuring that any issues are addressed swiftly.

  5. Durable Metal Construction: With its sturdy metal design, the Eco 2 Power Supply is built to last. The durable construction minimizes the risk of breakdowns or unexpected maintenance calls, enhancing the long-term reliability of the system.

  6. Compact Design: Space-saving is critical in control panels, and the 5A version of the Eco 2 measures just 38mm in width. Despite its small footprint, the unit maintains high performance, offering up to 93% efficiency.

 

image

Selection and Performance Specifications

The Eco 2 series comes in various models, tailored to different output current needs, including:

  • 1.25 A version: Offering an efficiency rate of 88% in a 25 x 90 x 100mm frame.

  • 2.5 A version: With a 90% efficiency rate and a 35 x 100 x 90mm size.

  • 5 A and 10 A versions: Both boast an impressive 90-93% efficiency with dimensions varying from 38 x 130 x 130mm to 50 x 130 x 130mm.

For larger power applications or those requiring a 3-phase input, the Eco series complements the Eco 2 by providing solutions with output currents as high as 40 A, and up to 91.5% efficiency.

Why Choose the Eco 2 Power Supply?

The Eco 2 Power Supply is fast to install, highly reliable, compact, and energy-efficient. It is a perfect choice for engineers and facility managers looking to optimize energy usage while ensuring system reliability.

With up to 93% efficiency, the Eco 2 significantly reduces heat output in control cabinets, saving energy costs and contributing to a more sustainable operation. Additionally, the QR code feature provides fast access to product information, making it easier to integrate into existing systems.

For more information, visit WAGO’s website and discover the power of efficient energy management with Eco 2.