Wago
  • Products & Partners
  • Manufacturers
  • Wago
  • More
  • Cancel
Wago
Documents Automation and Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wago to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WAGO_Mathile
  • Date Created: 6 Oct 2023 1:21 PM Date Created
  • Last Updated Last Updated: 6 Oct 2023 1:22 PM
  • Views 284 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Automation and Connectivity

In today's fast-paced world, automation and connectivity are the cornerstones of efficiency and productivity across industries. Whether it's manufacturing, building automation, or energy management, businesses are constantly seeking innovative solutions to streamline their operations. In this post, we'll take a deep dive into the WAGO ECO 2, exploring its features, benefits, and the ways it is transforming the landscape of automation and connectivity.

What is the WAGO ECO 2?

The WAGO ECO 2 is a controller designed to meet the evolving needs of modern automation and industrial applications. Developed by WAGO, a global provider of electrical interconnect and automation solutions. Building on the success of its predecessors, the ECO 2 offers a wide range of features and capabilities that make it a standout choice for engineers, system integrators, and businesses alike.

 

Key Features and Benefits

  • Push in lever connections – Fast connection whether solid, ferruled, or stranded cable
  • Renowned WAGO spring force connections – highest connection reliability and free of need for maintenance
  • DC OK contact – enable easy remote diagnosis of DC health.
  • Clear LED status indication – easy visualization including overload condition.
  • Durable metal construction designed for long life – helps avoid costly breakdowns or call outs.
  • Compact size, 5A version only 38mm wide – saves panel space.
  • Up to 93% efficiency - reduces heat rise in the control cabinet and helps reduce energy used.
  • QR Code – Fast access to product information

 

Applications

The versatility of the WAGO ECO 2 makes it suitable for a wide range of applications across various industries:

  • Manufacturing: The ECO 2 can be used to optimize production lines, monitor equipment health, and improve overall efficiency in manufacturing plants.
  • Building Automation: In building automation, the controller can manage lighting, HVAC systems, and access control, enhancing comfort and energy efficiency in commercial and residential buildings.
  • Energy Management: For energy management applications, the ECO 2 can help monitor and control energy consumption, making it an invaluable tool for reducing operational costs.
  • Process Control: The ECO 2 is well-suited for process control applications in industries such as oil and gas, pharmaceuticals, and chemical manufacturing.

 

Click here to learn more about WAGO ECO 2

New Additions to WAGO Eco 2 Power Supplies with Levers | WAGO