XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Robust 650 W AC-DC supply complies with MIL-STD-810F and ANSI/ISA standard for demanding applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 25 Feb 2014 12:40 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:48 AM
  • Views 759 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Robust 650 W AC-DC supply complies with MIL-STD-810F and ANSI/ISA standard for demanding applications

HHPpr.jpgXP Power today announced the HHP650 series of fan-cooled rugged AC-DC power supplies designed for heavy-use industrial applications where a more robust unit is required. These single output 650 Watt units can accommodate the extended voltage input range from 85 – 305 VAC, and can deliver up to 780 Watt at high line input. In addition, the HHP650 has a peak power capability that provides up to 800 W at low line and 1000 W at high line for a maximum of 10 seconds.

 

Suitable for use in the most demanding of industrial environments, the HHP650 conforms to the shock and vibration specification of MIL-STD-810F, has immunity to voltage sag as stipulated by semiconductor manufacturing standard SEMI-F47 and can withstand a 6 kV surge as defined by IEEEStdC62.41. The units are also certified against the safety standard for industrial control equipment UL508, international safety standard UL/EN/IEC 60950, and the specification for equipment used in hazardous locations ANSI/ISA12.12.01-200 (previously UL1604). The power supplies also benefit from conformal coating. Operating temperature range suits most industrial environments and is from -40 degrees to +70 degrees C, with no derating until +50 degrees C.

 

The compact high efficiency HHP650, typically 85% efficient, has an internal end mounted variable speed fan and measures 253.8 x 106.8 x 63.5 mm (10 x 4.2 x 2.5 inches).

 

The HHP650 series comprises six models providing the popular nominal output voltages from +12 to + 48 VDC. A trim function provides the adjustment of +/- 10% from stated nominal output in order to cater for non-standard voltage requirements. An auxiliary always on output of +5 V / 0.2A can be used to power logic and memory functions.

 

Protection and control signal features include DC OK, remote on/off, remote sense, overvoltage, short circuit and overtemperature.

 

Single wire current sharing can also be incorporated when addition output power is required, or to build in redundancy. A DC OK volt free relay is also included.

The HHP650 is available from Farnell, Newark, element14, approved regional distributors, or direct from XP Power and come with a 3 year warranty.

Attachments:
imageXPE0175-LF_HHP650_240214.pdf
  • power_supply
  • ac_dc