XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power extends range of low power AC input LED drivers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 22 May 2014 10:32 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:51 AM
  • Views 734 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power extends range of low power AC input LED drivers

DLEpr.jpgXP Power today announced additions to the DLE series of AC input LED drivers. Adding to the extensive range of 15 – 60 Watt LED drivers, the DLE25 & 35 series of AC input LED drivers incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a class 2 limited power source, making them suitable for a wide range of LED applications. Dimmable constant current versions are available with the facility for PWM, voltage and resistance programming.

 

Packaged in an IP67-rated enclosure measuring 93.5 x 73.5 x 33.0 mm (3.68 x 2.89 x 1.29 inches), the drivers are protected against dust ingress and are waterproof to depths up to 1 metre making them suitable for use in almost any outdoor application. Typical operating efficiency is in the range of 78% to 83%.

 

Accommodating the extended universal input voltage range from 90 VAC up to 305 VAC the DLE series supports the 277 VAC system used in the United States.

 

The series complies with EN61347 and UL8750 safety approvals and to Class B conducted and radiated noise limits as specified by EN55015.

 

The DLE25/35 series is available from Farnell, Newark, element14, Digi-Key, approved regional distributors, or direct from XP Power and come with a 3 year warranty.

Attachments:
imageSF_DLE25-35.pdf
  • ac-dc
  • 25w
  • led_driver
  • 35w
  • power