XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Compact industrial and medical 400 W power supply provides 600 W peak within 6” x 4” footprint
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 10 Feb 2011 3:44 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 4:55 PM
  • Views 907 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Compact industrial and medical 400 W power supply provides 600 W peak within 6” x 4” footprint

http://www.xppower.com/products/FCM400pr.jpgCompact industrial and medical 400 W power supply provides 600 W peak within 6” x 4” footprint

XP Power today announced the FCM400 series of single output high efficiency 400 W AC-DC power supplies suitable for a wide range of industrial and medical applications. Having an enclosed low noise fan and measuring just 152.4 x 101.6 x 49.0 mm (6 x 4 x 1.93 inches), the compact units have a power density of 13.9 Watts per cubic inch and a typical efficiency rating of 85%. It is believed that the FCM400 has one of the highest power densities of any 400 W power supply with medical safety approvals.

 

 

The FCM400 series can provide a higher peak power capability, up to 600 W for 0.5 seconds. This is important for applications that might draw a higher current for a short period, and enables the customer to specify the unit in place of a larger higher rated unit, therefore saving space and cost. Medical applications that might demand a high peak power include respiratory appliances, surgical equipment and hospital beds.

 

 

Accommodating the wide input range of 80 – 275 VAC, the family comprises 6 models with nominal outputs of +12, +15, +24, +28, +36, or +48 VDC. An output trim allows an adjustment of +/- 10% to suit non-standard voltage requirements and compensate for any voltage drops in the end system.

 

The series meets the electrical safety standards of both IEC 60601-1 / UL 60601-1 for medical equipment and IEC 60950-1 / UL 60950-1 for industrial and IT equipment. The series also complies with EN 55022 / EN55011 specifications for Class B conducted and Class A radiated emissions without the need of additional filtering components.

 

 

A +5 VDC 0.5 A always on standby output provides a supply for logic and memory functions without the need to design-in an additional voltage source. Remote on/off, AC OK and power fail signals provide basic monitor and control functions when integrating into the end system.

 

 

A 3 year warranty is provided as standard.

 

 

The FCM series is available from stock from Farnell or direct from XP Power.

Attachments:
imageSF_FCM400.pdf
  • chassis
  • 600_watt
  • Block Diagrams
  • power_supplies
  • press_release
  • 400_watt
  • ac_dc
  • medical