XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents New Low Cost Miniature 1-3 Watt DC/DC Converter Series Extends To Over 2000 Models
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 29 Nov 2008 12:48 PM Date Created
  • Last Updated Last Updated: 5 Oct 2009 11:07 AM
  • Views 802 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Low Cost Miniature 1-3 Watt DC/DC Converter Series Extends To Over 2000 Models

XP Power announces new additions to its I series of low power isolated DC/DC converters.image

New Low Cost Miniature 1-3 Watt DC/DC Converter Series

 

 

The series, now comprising of 11 families, offer a range of industry standard mounting options including SIP, DIP and DIP24 with single and dual outputs, and now with either regulated or unregulated outputs. Four output power versions are available, 1W, 1.5W, 2W and 3W.

The converter size, as small as 11.68×6.1×9.65 mm (0.46×0.24×0.38 inches) for the 1W models, occupies very little PCB space and allows designers to reduce the size of their end products. The standard pin out configurations makes the units an ideal low cost drop-in replacement part, without any need for PCB redesign. All models provide either 1,000 VDC or 3,000 VDC input to output isolation for a period of up to 1 minute, depending on the family. The IH and IN series also has 4,000, 5,200 and 6,000 VDC isolation options available.

Input voltages covering the nominal values of 3.3, 5, 12, 24 or 48 VDC ± 10% are available, with the IW and IU series offering a wide 2:1 input range, accepting 4.5-9, 9-18, 18-36 or 36-72 VDC.

Single and dual output models are offered. The single output voltages are 3.3, 5, 9, 12, 15 or 24 VDC. Dual outputs provide ±3.3, ±5, ±9, ±12, ±15 or ±24 VDC.

All units, with the exception of the IS, operate on full power from -40°C to +85°C without derating. The IS model is rated from -25°C to +85°C, with derating above +70°C. All models operate without the need for additional heat sinking or forced airflow.

With an MTBF in excess of 1 million hours, the I series is an extremely reliable product that will help ensure extended lifetime in the customer’s end products.

 

Product information table:

Mftr’s
Part No.
Product Description
IA0505SIA0505SCONVERTER, DC/DC, 1W, ±5V
IA0512SIA0512SCONVERTER, DC/DC, 1W, ±12V
IA0515SIA0515SCONVERTER, DC/DC, 1W, ±15V
IA1205SIA1205SCONVERTER, DC/DC, 1W, ±5V
IA1212SIA1212SCONVERTER, DC/DC, 1W, ±12V
IA1215SIA1215SCONVERTER, DC/DC, 1W, ±15V
IE0505SIE0505SCONVERTER, DC/DC, 1W, 5V
IE0512SIE0512SCONVERTER, DC/DC, 1W, 12V
IE0515SIE0515SCONVERTER, DC/DC, 1W, 15V
IE1205SIE1205SCONVERTER, DC/DC, 1W, 5V
IE1212SIE1212SCONVERTER, DC/DC, 1W, 12V
IE1215SIE1215SCONVERTER, DC/DC, 1W, 15V
IL0505SIL0505SCONVERTER, DC/DC, 2W, 5V
IL0512SIL0512SCONVERTER, DC/DC, 2W, 12V
IL0515SIL0515SCONVERTER, DC/DC, 2W, 15V
IL1205SIL1205SCONVERTER, DC/DC, 2W, 5V
IL1212SIL1212SCONVERTER, DC/DC, 2W, 12V
IL1215SIL1215SCONVERTER, DC/DC, 2W, 15V
IU0505SAIU0505SACONVERTER, DC/DC, 2:1I/P, 2W, 5V
IU0512SAIU0512SACONVERTER, DC/DC, 2:1I/P, 2W, 12V
IU0515SAIU0515SACONVERTER, DC/DC, 2:1I/P, 2W, 15V
IU1205SAIU1205SACONVERTER, DC/DC, 2:1I/P, 2W, 5V
IU1212SAIU1212SACONVERTER, DC/DC, 2:1I/P, 2W, 12V
IU1215SAIU1215SACONVERTER, DC/DC, 2:1I/P, 2W, 15V
IW0505SAIW0505SACONVERTER, DC/DC, 2:1I/P, 1W, 5V
IW0512SAIW0512SACONVERTER, DC/DC, 2:1I/P, 1W, 12V
IW0515SAIW0515SACONVERTER, DC/DC, 2:1I/P, 1W, 15V
IW1205SAIW1205SACONVERTER, DC/DC, 2:1I/P, 1W, 5V
IW1212SAIW1212SACONVERTER, DC/DC, 2:1I/P, 1W, 12V
IW1215SAIW1215SACONVERTER, DC/DC, 2:1I/P, 1W, 15V
  • sp:xp_power
  • at:npi