XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents World’s Smallest 10W and 15W AC/DC Power Supplies for PCB or Chassis Mounting
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 15 Dec 2008 4:54 PM Date Created
  • Last Updated Last Updated: 19 Oct 2009 3:14 PM
  • Views 671 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

World’s Smallest 10W and 15W AC/DC Power Supplies for PCB or Chassis Mounting

XP Power announces the availability of the ECL series of ultra compact, low power AC/DC power supplies.image

image

Two series are available in the range, the 10W ECL10 and the 15W ECL15. Both supplies are available in 3 mechanical formats: open frame PCB mount, encapsulated PCB mount, and open frame chassis mount. The ECL10 open frame PCB mount unit measures just 25.4 x 50.8 x 22.8 mm (1.0 x 2.0 x 0.9 inches), and has a power density of 5.6 W per cubic inch. It is believed to be the world’s smallest 10W AC/DC power supply in this type of package. The ECL series is ideal for helping manufacturers meet the specifications for compact, portable or fixed end products. In particular, the units are perfect for low cost, low power applications where the available space is at a premium.

 

The ECL10 and ECL15 are available with single output voltages of 3.3, 5, 9, 12, 15, 24 and 48 VDC. Full power is supplied across the whole input voltage range of 85 – 264 VAC or 120 – 370 VDC. The units operate across a wide range of temperatures, from – 20° C to +70° C, with derating above 50° C. The units operate at full power with convection cooling so there is no need for additional thermal components or fan cooling. The peak load capability of the supplies is 130% of nominal, for up to 30 seconds. This feature means that, for applications that require higher peak power, the ECL series can be specified in place of higher power, more expensive devices.

 

The ECL10 and ECL15 are suitable for use in both Class I and II isolation systems, meaning they can be used with or without an earth connection. This makes it ideal for portable equipment or where a reliable ground source is not available. External filtering is not required since the power supplies already meet EN55022, level B for conducted and radiated EMC. The units conform to all major international safety requirements and are RoHS compliant.

 

Features & benefits:

  • Universal input 10W & 15W power supplies
  • Ultra compact size
  • Low cost
  • Single outputs from 3.3 to 48V
  • 3 Mechanical versions
  • Class II
  • Peak load capability

 

Product information table:

Mftrs. Part No.Product Description
ECL10US05-PECL10US05-PPSU, 10W 5V MINI PCB MOUNT
ECL10US09-PECL10US09-PPSU, 10W 9V MINI PCB MOUNT
ECL10US12-PECL10US12-PPSU, 10W 12V MINI PCB MOUNT
ECL10US15-PECL10US15-PPSU, 10W 15V MINI PCB MOUNT
ECL10US24-PECL10US24-PPSU, 10W 24V MINI PCB MOUNT
ECL10US48-PECL10US48-PPSU, 10W 48V MINI PCB MOUNT
ECL10US05-TECL10US05-TPSU, 10W 5V MINI OPEN FRAME
ECL10US09-TECL10US09-TPSU, 10W 9V MINI OPEN FRAME
ECL10US12-TECL10US12-TPSU, 10W 12V MINI OPEN FRAME
ECL10US15-TECL10US15-TPSU, 10W 15V MINI OPEN FRAME
ECL10US24-TECL10US24-TPSU, 10W 24V MINI OPEN FRAME
ECL10US48-TECL10US48-TPSU, 10W 48V MINI OPEN FRAME
ECL15US03-PECL15US03-PPSU, 10W 3.3V MINI PCB MOUNT
ECL15US05-PECL15US05-PPSU, 15W 5V MINI PCB MOUNT
ECL15US09-PECL15US09-PPSU, 15W 9V MINI PCB MOUNT
ECL15US12-PECL15US12-PPSU, 15W 12V MINI PCB MOUNT
ECL15US15-PECL15US15-PPSU, 15W 15V MINI PCB MOUNT
ECL15US48-PECL15US48-PPSU, 15W 48V MINI PCB MOUNT
ECL15US03-TECL15US03-TPSU, 10W 3.3V MINI CHASSIS MOUNT
ECL15US05-TECL15US05-TPSU, 15W 5V MINI CHASSIS MOUNT
ECL15US09-TECL15US09-TPSU, 15W 9V MINI CHASSIS MOUNT
ECL15US12-TECL15US12-TPSU, 15W 12V MINI CHASSIS MOUNT
ECL15US15-TECL15US15-TPSU, 15W 15V MINI CHASSIS MOUNT
ECL15US24-TECL15US24-TPSU, 15W 24V MINI CHASSIS MOUNT
ECL15US48-TECL15US48-TPSU, 15W 48V MINI CHASSIS MOUNT

 

  • sp:xp_power
  • date:1_08_07
  • at:npi
  • sp:xp