XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Low cost 8 to 12W DC/DC Family in Compact DIP-24 Package
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 2 Apr 2009 3:06 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:41 PM
  • Views 615 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Low cost 8 to 12W DC/DC Family in Compact DIP-24 Package

image

XP Power has introduced three families of low power, isolated and regulated DC/DC converters.

image

 

XP Power announces three families of low power, isolated and regulated DC/DC converters.

 

In an industry standard metal-cased DIP-24 package measuring just 31.75 x 20.32 x 10.40 mm (1.25 x 0.80 x 0.40 inches), the converters offer 8, 10 and 12 Watt output models with a 2:1 input voltage range. The DIP-24 format makes them suitable as a low cost drop-in replacement or a power upgrade in existing end products; saving the need to re-design the PCB layout.

 

The JCJ08 and JCJ10 series are rated at 8 and 10 Watts respectfully while the JCG12 is rated at 12 Watts. The units offer the wide 2:1 input voltage options of 9 – 18 VDC, 18 – 36 VDC or 36 – 75 VDC, covering the nominal application voltages of 12, 24 and 48 VDC. Single output models are available with an output voltage of 2.5, 3.3, 5, 12 or 15 VDC. Dual output models offer +/- 12 or +/- 15 VDC outputs and +/-5 VDC for the JCJ08. The outputs are regulated to within +/-0.5% over all input conditions and to less than +/- 1% for all load conditions. The JCJ08 and JCJ10 models provide an input to output isolation of up to 1,500 VDC for 1 minute. The JCG12 series is rated to 1,600 VDC isolation.

 

Product information table:

Order Code

Mftr’s Part No.

1637888

JCJ1048S12

1637887

JCJ1048S05

1637890

JCJ1048D12

1637880

JCJ1024S12

1637879

JCJ1024S05

1637883

JCJ1024D15

1637882

JCJ1024D12

1637874

JCJ1012S15

1637872

JCJ1012S12

1637871

JCJ1012S05

1637875

JCJ1012D12

1637864

JCJ0848S12

1637863

JCJ0848S05

1637867

JCJ0848D12

1637857

JCJ0824S15

1637856

JCJ0824S12

1637855

JCJ0824S05

1637859

JCJ0824D12

1637847

JCJ0812S12

1637846

JCJ0812S05

1637852

JCJ0812D12

1637911

JCG1248S12

1637910

JCG1248S05

1637913

JCG1248D12

1637904

JCG1224S12

1637902

JCG1224S05

1637906

JCG1224D12

1637895

JCG1212S12

1637894

JCG1212S05

1637898

JCG1212D12

  • sp:xp_power
  • at:npi
  • date:1_01_09