XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents 20 Watt board mounted AC/DC power supply offers lowest profile
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 18 Aug 2009 6:24 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:13 AM
  • Views 684 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

20 Watt board mounted AC/DC power supply offers lowest profile

ECP20 PR image small.jpg

 

XP Power today announced the ECP20 series of compact, low profile 20 Watt AC/DC power supplies that are suitable for low power PCB-mounted applications. Measuring just 2.64 x 1.57 x 0.73 inches (67 x 40 x 18.6 mm), delivering a power density of 6.6 Watts per cubic inch, and a class leading efficiency of up to 87%, the units are ideal for designs where space is at a premium.

 

The series comprises a total of 11 models; 8 single output and 3 dual output versions. Single output units cover the nominal voltages of 3.3, 5, 9, 12, 24, 30 or 48 VDC. Dual output models provide +/- 12, +/- 15 or +/- 24 VDC. With a low no-load power consumption of < 0.3 Watt, the ECP20 can assist in meeting the requirements of low standby power consumption applications and several energy saving initiatives such as Energy Star and EISA.

 

The units are also ideal for applications requiring a short duration of higher output power. All models have a peak load capability that can provide 130% of rated output power for a maximum of 30 seconds. In this way, design engineers need not specify a more expensive, higher wattage power supply just to accommodate such short peak load conditions.

 

The ECP20 series can operate across a wide range of temperatures, from 0 degrees C to + 50 degrees C without derating and up to + 70 degrees C with derating. No additional heat sinking or forced air flow is required for the power supplies to deliver its full power capability. The series has a Class II input, meaning that no grounding is required, so suits portable equipment designs, or where a reliable ground source is not always available.

External filtering components are not required since the power supplies already meet EN55022, level B for conducted and radiated EMC. All models carry the internationally recognised EN and UL safety approvals.

 

Available now from stock. The ECP20 single output version is priced $25.74 for OEM quantities.

  • sp:xp_power
  • sp:xp
  • press_release
  • energy_star
  • power_supply
  • ac_dc
  • open_frame
  • efficiency
  • power