XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents DC/DC LED Driver
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 1 Oct 2009 5:36 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:37 AM
  • Views 671 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DC/DC LED Driver

XP Power has released the new LDU series of non-isolated DC-DC LED drivers. The LDU offers from 300mA – 1000mA constant current outputs for applications up to 24W. The series has an input range of 7-30 VDC with an output of 2-28 VDC. This non-isolated step down converter series requires the input to be a minimum of 2V above the output voltage.  The current output can be adjusted from 25% to 100% using a variable resistor, dc voltage, or PWM signal via the control pin.  Housed in tiny plastic DIP packages, they measure only 0.80 x 0.40   0.27” (20.32 x 10.16 x 6.88mm) for the LDU08 and 0.92 x 0.55 x 0.40” (23.40 x 14.00 x 10.16mm) for the LDU24.  They have 95% efficiency and include both open and short circuit LED protection.

 

LDU Series at XPPower.com

Attachments:
imageSF_LDU_280509.pdf
  • sp:xp_power
  • dc_dc
  • at:npi
  • press_release
  • led_driver
  • led
  • power_supply
  • constant_current
  • efficiency