XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Ultra compact LED driver family offers multiple dimming options
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 17 Dec 2009 4:45 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:08 AM
  • Views 589 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Ultra compact LED driver family offers multiple dimming options

image

 

XP Power announced today the availability of the LDU series of 300 – 1000 mA PCB mount LED drivers. These ultra compact highly efficient devices, measuring just 0.8 x 0.4 x 0.27 inches (20.32 x 10.16 x 6.88 mm) for the LDU08 300 mA model, have a typical efficiency of 95%. Models within the series offer constant current outputs of 300, 350, 500, 600, 700 or 1000 mA. The non-isolated step-down drivers can accommodate a very wide range of input voltage from 7 – 30 VDC. Dimming options include two analog methods (voltage or resistance) or a pulse width modulation (PWM) input signal. The PWM approach has a maximum operating frequency of 1 kHz, with a minimum 200 ns on/off time. When using an analog dimming method the output current range can be adjusted from 25% to 100% of nominal current.

 

Offering a MTBF in excess of 5 million hours, to MIL-HDBK-217F reliability standard at 25 degrees C. The LDU series suit a broad range of energy efficient LED lighting designs such as those used for advertising displays, traffic signs, automotive lighting and consumer appliances.

A remote on/off control input provides the designer the ability to control the output or sequence the start-up. Short and open circuit protection is also provided.

 

The LDU series is available from stock from Newark or direct from XP Power. The devices have a 3 year warranty. Priced from $7.80 for the LDU08 300mA unit to $13.26 for LDU24 1000 mA unit in medium quantities.

 

Press Release

  • sp:xp_power
  • press_release
  • led
  • sp:npi
  • efficiency
  • power