XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Compact 300W power supply with multiple formats
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 31 Mar 2010 2:58 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:54 AM
  • Views 584 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Compact 300W power supply with multiple formats

  The SDF300 has up to 300 Watts output with 600 Watts of peak power available in a small 3.2” x 5” (81.28 x 127.0 mm) U bracket with less than 1U height. Offering a high efficiency of 87% typical for singles (82% duals), this chassis mount product is approved to 60950 safety standards.  This series includes 4 different mechanical formats and has a class-leading power density of 12.5 W/cubic inch.  Mechanical options include a U bracket without fan, end and top mounted fan versions and U bracket with a top cover.  Non-fan models require only 15 CFM of forced air.  Various input and output connector options are also available.  Ten single output models from 5 to 54 VDC and 4 dual output versions are available and the output is adjustable +/- 5%.  Operating temperature is 0 to +70°C with derating starting at +50°C.  Standard signals include power good, fan fail and inhibit.  EMI meets Class B limits for conducted.image
Attachments:
imageSF_SDF_040310.pdf
  • sp:xp_power
  • sp:xp
  • power_supply
  • ac_dc
  • sp:npi
  • power