XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power releases 15W and 30W ultra compact DC/DC converters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 30 Jun 2010 1:31 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:07 AM
  • Views 528 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power releases 15W and 30W ultra compact DC/DC converters

image

 

XP Power today announced additions to its extensive range of ultra compact low power DC/DC converters. The 15 Watt JCM15 comes in a tiny 1” x 1” metal package, with the 30 Watt JCK30 being available in a metal case that measures just 2” x 1”.  These encapsulated PCB mounted converters accommodate a wide 2:1 input voltage range, accepting either 9 – 18, 18 – 36 or 36 – 75 VDC, covering the nominal inputs of +12, +24 or +48 VDC. Single output models provide +3.3, +5, +12 or +15 VDC, while the duals offer +/-5, +/-12 or +/-15 VDC. All outputs are fully regulated to within +/- 0.5% over all input and load conditions for the single output models and less than +/- 1.0% for the dual outputs.

 

The JCK30 can operate at full output power from -40 degrees C to +50 degrees C, and the JCM15 up to +65 degrees C, without derating. With a maximum case temperature of + 105 degrees C, no additional heat sinking or forced airflow is required making the converters suitable for most operating environments.
 

The convertors feature an input to output and input/output to case isolation of 1,600 VDC for up to 1 minute. Both models feature a remote on/off control line. This can be used to control the output rails or to sequence start-up procedures. All units feature overvoltage and continuous short circuit protection.

 

Prices range from $34.32 for OEM quantities of single output JCM15 models, to $51.48 for JCK30 dual output models. Both series have a 3 year warranty and are available from Newark or direct from XP Power.
  • sp:xp_power
  • dc_dc
  • at:npi
  • sp:xp
  • press_release
  • power_supply
  • sp:npi
  • power