XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power releases green mode low-cost chassis mount industrial power supplies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 4 Oct 2010 10:09 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:57 AM
  • Views 560 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power releases green mode low-cost chassis mount industrial power supplies

http://www.xppower.com/orderPriceList2.php?seriesid=100620&lang=EN

image

XP Power releases green mode low-cost chassis mount industrial power supplies


XP Power today announced the VCS series of chassis mount single output AC-DC power supplies aimed at cost sensitive industrial applications. Extending the line-up of XP Power’s V-Brand range of low cost power supplies, these units suit applications that require an enclosed power supply with screw terminals.

 

The series comprises 50 W, 70 W and 100 W models and are available with +5, +12, +15, +24 or +48 VDC outputs. A user accessible voltage trim control provides a +/- 10% adjustment of the output voltage allowing for the use of non-standard voltages or to compensate for cable losses. These highly efficient convection cooled units require no additional heat sinking or forced airflow saving space and additional costs. Also, having a no-load power consumption of less than 0.5 W the VCS family helps designers ensure their products comply with internationally recognised energy efficiency initiatives.

Unlike some competitor products, the VCS series accommodates the full universal input range from 90 – 264 VAC without derating, ideal if the end application is to be used worldwide.

The VCS series can provide full output power from -10 degrees C to +50 degrees C without derating, and with derating to +70 degrees C. Start-up is from -20 degrees C.

The range meets the UL60950-1 / EN60950-1 safety specifications for IT, commercial and industrial equipment. In addition, the units comply with EN550022 level B standard for both conducted and radiated emissions without the need for additional filtering components.

Overvoltage, overload and short-circuit protection features are included as standard across the whole range.

Attachments:
imageSF_VCS.pdf
  • power_supplies
  • low_cost
  • power_supply
  • ac_dc
  • open_frame
  • power