XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power launches compact high efficiency fully featured AC-DC supplies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 20 Oct 2010 12:33 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:10 AM
  • Views 583 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power launches compact high efficiency fully featured AC-DC supplies

http://www.xppower.com/products/HCPpr.jpg

XP Power launches compact high efficiency fully featured AC-DC supplies


XP Power today announced the HCP series of single output compact bulk power AC-DC power supplies aimed at process control, factory automation and manufacturing equipment applications. These highly efficient units, typically up to 91%, comprise four output power models, a 650 W and 1kW, which are both less than 1U high, and a 1.5kW and 3kW.



A single wire current share capability allows the configuration of multiple units to achieve a higher power output or to provide redundancy. All the popular nominal output voltages from + 12 to +48 VDC are available across the range. To accommodate an even wider range of output voltage requirements, an output voltage trim capability allows adjustment of 30 – 105% of nominal output voltage. A similar function provides adjustment of current output between 40 – 105% of maximum current. Both controls can be made by using either an external voltage input or by a variable resistor. A +5 VDC 0.5A standby supply can be used to drive logic or control circuits without the need to design-in an additional voltage source or step down converters.



These fan cooled units are ideal for customers looking for a compact high efficiency power supply that has programmable features and monitoring signals. By varying the cooling fan speed depending on the output load fan noise is kept to a minimum. Monitor and control signals include DC OK, remote sense and remote on/off. A multifunction LED indicator gives a visual indication of the power supply’s operational condition.


 


The HCP series has a 3 year warranty.

 

The HCP series are available from stock.

Attachments:
imageSF_HCP3000_260410_PRELIMINARY.pdf
imageSF_HCP1500_201010.pdf
imageSF_HCP1000_181010.pdf
imageSF_HCP650_181010.pdf
  • chassis
  • factory
  • manufacturing
  • power_supplies
  • power_supply
  • ac_dc
  • automation