XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power introduces open-frame 150 W AC-DC power supplies aimed at volume applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 13 Jun 2011 3:31 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:08 AM
  • Views 460 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power introduces open-frame 150 W AC-DC power supplies aimed at volume applications

http://www.xppower.com/products/VFT150pr.jpgXP Power announced today the VFT series of low cost 150 W single output AC-DC power supplies aimed at high volume cost-sensitive applications. Packaged within the industry standard 3” x 5” format and measuring just 1.4” high (76.2 x 127.0 x 33.2 mm), the VFT150 series can provide a full 150 W output when force-cooled with only 15 CFM airflow. Alternatively using convection cooling alone, the units can provide up to 100 W output.

The VFT150 operates from a universal input of 90-264 VAC and has active power factor correction. Providing the nominal outputs of +5, +12, +15, + 24 or +48 VDC, these units comply with XP Power’s ‘green power’ limits by having a no load power consumption of less that 0.5 W and average efficiency ranging from 83 – 90%, depending on the model. This helps designers ensure their end-products achieve internationally recognized environmental standards. A +12 VDC, or +5 VDC for 5 VDC output models, auxiliary fan output is provided should forced-air cooling be required.

Despite being designed to meet the price-point expectations of high volume applications, the VTF series incorporates all the control and signalling features normally associated with fully featured models. This includes overvoltage, overload and short-circuit protection, tight load and line regulation together with a remote sense capability. The 12V model is also available with optional blocking diode by adding a –D suffix to the part number.


Accommodating the full universal input range of 90 – 264 VAC, the series is able to deliver full power from – 10 degrees C to + 50 degrees C, and with derating up to + 70 degrees C.


The VFT series meets UL60950-1 / EN60950-1 safety specifications for IT, commercial and industrial equipment. In addition, the units comply with EN550022 level B standard for both conducted and radiated emissions without the need for additional filtering components.

Attachments:
imageSF_VFT150.pdf
  • power_supplies
  • ac
  • ac_dc
  • 150_watts
  • open_frame
  • power