XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Compact AC-DC supply delivers 65 W of ‘green’ power from 2” x 4” footprint
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 13 Jun 2011 3:36 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:08 AM
  • Views 564 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Compact AC-DC supply delivers 65 W of ‘green’ power from 2” x 4” footprint

http://www.xppower.com/products/ECS65pr.jpgXP Power announced today the ECS65 series of next generation single output open frame AC-DC power supplies. Capable of delivering 65 W and measuring just 101.6 x 50.8 x 26.7 mm (2 x 4 x 1.05 inches), these highly efficient convection cooled units are rated at up to 90% efficiency. Importantly, with a no load power consumption of less than 0.5 W, the ECS65 series will aid designers of end-products ensure their systems meet all internationally recognized energy efficiency standards.

The ECS65 has a wide operating temperature range from -20 degrees C to + 70 degrees C, that suits most applications. Full output power is available up to +50 degrees C with derating above. The units meet UL/EN60601-1 medical and UL/EN60950-1 commercial safety standards making them suitable for a broad range of industrial and healthcare applications.

Providing all the popular nominal outputs from +12 to +48 VDC, the single output ECS65 has a wide input voltage range of 80-275 VAC. A covered version is also available. They also comply with the EN55011 / EN55022 level B standard for conducted emissions without the need for additional filtering components. Overvoltage, overload and short-circuit protection features are included as standard.

The ECS65 series is just one of XP Power’s line-up of “green” AC-DC power supplies. More information on the full range, and XP’s own Green Power initiative can be found by clicking here: http://www.xppower.com/page.php?pagename=Energy&lang=EN

All products have a 3 year warranty.

Attachments:
imageSF_ECS65-100.pdf
  • chassis
  • power_supply
  • ac_dc
  • open_frame
  • medical
  • efficiency
  • power
  • energy