XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents High Power Density 15W and 30W DC/DC Converters with ultra wide input range
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ksmith
  • Date Created: 20 Oct 2009 7:18 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:30 AM
  • Views 573 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

High Power Density 15W and 30W DC/DC Converters with ultra wide input range

XP Power announced today the latest additions to their range of encapsulated PCB mount ultra compact DC/DC converters. Housed in a metal package, the 15 Watt JTK15 and 30 Watt JTL30 series can accommodate an ultra wide 4:1 input range. Covering nominal input voltages of 12, 24 or 48 VDC, the units can accept either 9 to 36 VDC or 18 to 75 VDC inputs. The JTK15 series, measuring just 25.4 x 25.4 x 9.90 mm (1 x 1 x 0.39 inches), is available in single or dual output models. The JTL30 series measures 50.8 x 25.4 x 10.16 mm (2 x 1 x 0.4 inches), and offers single, dual or triple output options. Single output models provide 3.3, 5, 12 or 15 VDC, with the duals providing +/-5, +/-12 or +/- 15 VDC. Triple outputs provide +3.3 or +5 VDC with either +/-12 or +/-15 VDC combinations. All outputs are fully regulated and vary no more than +/- 0.5% over all input conditions for single output models. Dual and triple outputs vary by less than +/- 1%. Additionally, the output voltage can be trimmed by +/-10% on single output models.

The convertors feature an input to output and input/output to case isolation of 1,600 VDC for up to 1 minute. Both the JTK15 and JTL30 also feature a remote on/off signal. This can be used to control the output rails or to sequence start-up procedures. All units feature overvoltage and continuous short circuit protection.
These highly efficient DC/DC converters, up to 91% for the JTL30, can operate at full output power from -40 degrees C to +50 degrees C for the JTK15, and the JTL30 up to +65 degrees C, without derating. With a maximum case temperature of + 105 degrees C, no additional heat sinking or forced airflow is required making the converters suitable for most operating environments.

The JTK15 and JTL30 series suit applications in a wide variety of mobile, portable and wireless products, and where designers are looking to reduce the size of their end product.

The JTK15 and JTL30 series have a 3 year warranty and are available from Newark / Farnell or direct from XP Power.
Attachments:
imageSF_JTK_060509.pdf
imageSF_JTL30_040909.pdf
  • sp:xp_power
  • dc_dc
  • at:npi
  • press_release
  • power_supply
  • power