XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power extends family of COTS DC-DC converters aimed at military vehicle and avionic applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 19 Jul 2011 10:22 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:41 AM
  • Views 533 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power extends family of COTS DC-DC converters aimed at military vehicle and avionic applications

http://www.xppower.com/products/MTCpr.jpgXP Power today introduced the MTC35 and MTC50 series of commercial off the shelf (COTS) 35 W and 50 W DC-DC converters aimed at a broad range of military vehicle and avionics applications. These extremely robust and encapsulated board mounted modules accommodate a wide input range from 10 to 40 VDC, and can handle transients up to 50 VDC for up to 100 ms. Single output modules are available with + 3.3, + 5, + 12, + 15 or + 28 VDC outputs and can be adjusted between -20% and +10% via an external trim pin.

When used in conjunction with XP Power’s DSF, FSO or MTF series of standard EMI filter modules, the MTC series comply with MIL-STD 1275A/B/C/D and MIL-STD 704A standards for surges and transients, and MIL-STD 461E/F for conducted emissions and susceptibility. The units meet the environmental MIL-STD 810F specification that covers shock, vibration, humidity, temperature, salt spray and altitude.

With its baseplate cooling, the converters are suitable for use across a wide range of operating temperature from – 40 to the maximum case temperature of + 100 degrees C. Unit startup is possible from as low as – 55 degrees C.

Control and signal pins provide the ability to inhibit output, provide thermal warning and converter shutdown, and synchronise converter frequency to an external source in the 400 – 500 KHz range. Remote sense compensates for up to a 0.5 VDC drop on the output.

XP Power provides a comprehensive range of COTS DC-DC converters from 5 W to 150 W. More information on the whole range of military power supply products available can be found here: Defense & Avionics Products. The MTC35 and MTC50 series are available direct from XP Power.

Attachments:
imageSF_MTC35-150.pdf
  • dc_dc
  • military
  • 50w
  • power_supplies
  • press_release
  • power_supply
  • baseplate
  • pcb_mount
  • 35w
  • power