XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power launch low cost “green” external power supplies aimed at high volume applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 27 Sep 2011 3:03 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:48 AM
  • Views 578 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power launch low cost “green” external power supplies aimed at high volume applications

http://www.xppower.com/products/VEHpr.jpgXP Power announced today the launch of the VEH series of low cost  “green” single output external AC-DC power supplies. Extending XP  Power’s V-Brand product range aimed at high volume cost sensitive  applications, the series consists of 5 power levels providing 20, 40,  60, 90 or 120 Watt output, and catering for the popular nominal output  voltages from +12 to +48 VDC.

The VEH series are Energy Efficiency Level V rated and are highly  efficient, up to 89%. They meet the stringent requirements of global  energy efficiency standards such as EISA2007, CEC2008 and the European  ErP Directive for a no-load power consumption of less than 0.5 W. In  addition, the VEH20, VEH40 and VEH120 units achieve a no-load  consumption of less than 0.3 W. The VEH20, VEH40 and VEH60 are also  approved as a Limited Power Source (LPS).

All models meet the internationally recognized safety approval standards  for IT and commercial equipment IEC/UL/EN/CSA 60950-1.  The VEH60  series is also approved with China Compulsory Certification (CCC).  All  ranges meet EN55022 Class B limits for both conducted and radiated  emissions.

Class I construction is standard on all models, and Class II  construction is available on the 20 W model along with an IEC320-C8  input connector.

The VEH20 and VEH60 are also available with an optional IEC320-C6 input connector.
In addition to this low cost series of external power supplies, XP Power  manufactures and sells the largest range of external / desktop power  supplies in the industry.  Six additional unique series with output  power ratings from 8 to 250 Watts are available for all types of  applications including those requiring medical safety approvals.

To help designers keep up to date with the changing energy efficiency  legislation, XP Power provides a number of useful resources and  information on their web site. This can be found here

In addition, XP Power applications and support staff can assist  customers in understanding the various “green” initiatives. To make  contact with your local XP Power office or representative use the list  of locations provided here

The VEH series is available from Farnell, Newark & element14 or direct from XP Power.

Attachments:
imageSF_VEH90.pdf
imageSF_VEH60.pdf
imageSF_VEH20-40.pdf
  • power_supplies
  • press_release
  • external
  • power_supply
  • ac_dc
  • efficiency
  • energy