XP Power
  • Products & Partners
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents XP Power launches 50 – 150 Watt highly efficient waterproof LED drivers and power supplies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 12 Oct 2011 12:51 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:05 AM
  • Views 698 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP Power launches 50 – 150 Watt highly efficient waterproof LED drivers and power supplies

http://www.xppower.com/products/DLGpr.jpgXP Power today announced the DLG series of constant voltage and constant  current LED drivers aimed at a broad range of outdoor lighting,  security and machine vision applications. These IP67-rated waterproof  units are highly efficient, up to 90%, and generate less waste heat than  competitor products resulting in an extended operating lifetime.  Compliance against the IP67 specification guarantees no ingress of dust,  total protection against contact with live parts and immersion in water  to a depth of 1 metre.

The series covers the power ranges of 50, 75, 100 and 150 W. Across the  range, models are available with constant voltage outputs of +12, + 24,  +36 or +48 VDC. A +15, +30, +54 or +57 VDC output is also available,  depending on power range Constant current outputs vary from 1.05 to 11.0  A and is model dependent. Accommodating a wide range of input voltage  from 90- 305 VAC, they can be used in many outdoor applications and, in  particular, suit nominal 277 VAC applications in the US.

The DLG series carry the internationally recognized lighting safety  standards of EN61347 and UL8750. In addition, the DLG100 and DLG150  models carry UL/EN60950 making them suitable for a broader range of  applications such as data communications and CCTV. The series also  comply with the EN55015 Class B specification for conducted and radiated  emissions.

The DLG series is available from Newark, Farnell & element14,  approved regional distributors, or direct from XP Power and come with a 3  year warranty.

Attachments:
imageSF_DLG50-150.pdf
  • en61347
  • cctv
  • led_driver
  • led
  • external
  • 50_w
  • ip67
  • outside
  • ul8750
  • ac_dc
  • 150_w
  • en55015