RoadTests & Reviews
  • Products
  • More
RoadTests & Reviews
RoadTest Forum Seeking Feedback: What Do You Think of This Upcoming RoadTest Product: DAQ HAT for Raspberry Pi?
  • Blogs
  • Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 4 replies
  • Subscribers 2751 subscribers
  • Views 760 views
  • Users 0 members are here
  • daq hat for raspberry pi
  • roadtester discussion
  • mcc 172
Related

Seeking Feedback: What Do You Think of This Upcoming RoadTest Product: DAQ HAT for Raspberry Pi?

rscasny
rscasny over 4 years ago

Hi Roadtesters.

 

I was offered by a supplier a DAQ Hat for the Raspberry Pi for an upcoming roadtest.

 

I wanted to get your thoughts about the product. Here's a brief description-

 

The MCC 172 IEPE Measurement DAQ HAT features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. It features a 24-bit A/D per channel and a maximum sample rate of 51.2 kS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++Registered and PythonTm examples and open-source library. Comprehensive API and hardware documentation are also provided. There are five devices in the MCC DAQ HAT Series. Models are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

image

  • Two IEPE inputs
  • Two 24-bit, 51.2 kS/s A/D converters (one per channel)
  • AC coupled at ±5 V
  • 10-32 and screw terminal connections for OEM support
  • Synchronous ADC conversions between multiple boards
  • Onboard sample buffers allow high-speed acquisition
  • External digital trigger input

 

What's included:

  • Choose between the MCC 172 DAQ HAT standalone, bundled with two coaxial cables (3 ft, with 10-32 plug to BNC jack), or the two coaxial cables by themselves
  • 2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
  • Jumpers (3)
  • Standoffs (4)
  • Screws (4)
  • Nuts (4)
  • Printed insert: Getting Started with MCC DAQ HATs
  • MCC packaging assembly/foam, etc.

 

Addition Information: https://digilent.com/shop/mcc-172-iepe-measurement-daq-hat-for-raspberry-pi/

 

What do you think about roadtesting this product? What other parts/equipment/accessories do you need to roadtest it?

  • Sign in to reply
  • Cancel
Parents
  • Jan Cumps
    Jan Cumps over 4 years ago

    I'd think the Hat with the two cables are essential.

    The Hat's RA 10-32 connectors aren't that common. The bundle with two coaxial cables turns this into BNC connectors. These are more common.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • Jan Cumps
    Jan Cumps over 4 years ago

    I'd think the Hat with the two cables are essential.

    The Hat's RA 10-32 connectors aren't that common. The bundle with two coaxial cables turns this into BNC connectors. These are more common.