RoadTests & Reviews
  • Products & Partners
  • More
RoadTests & Reviews
RoadTest Forum What data would you acquire with this?
  • Blogs
  • Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 11 replies
  • Subscribers 2747 subscribers
  • Views 737 views
  • Users 0 members are here
  • Digital I/O
  • USB-6421
  • ni
  • mioDAQ
  • data acquisition
  • Analogue I/O
Related

What data would you acquire with this?

OwainM
OwainM 2 months ago

We're appraising the USB-6421 for a RoadTest and would appreciate some member input.
image

It's USB Type-C powered and has analogue and digital IO and 4 counters, analogue input channels with four input range settings between ± 200 mV to ± 10 V. The analogue output channels have an update rate of 250 kS/s/ch at up to ± 10 V.

It's compatible with some free data acquisition software from NI, but also has some professional software to use with it that's also available.

The full product specifications are available below:



Thanks for reading and commenting below

  • Sign in to reply
  • Cancel
Parents
  • geralds
    geralds 2 months ago

    Well, ADCs with 250 kB/s are relatively slow.

    So, they're mainly suitable for measurements involving slow movements.

    For example, an athlete running on a treadmill can be used to measure their vital signs.

    Or in the field of chemistry, color gradients of chemical substances (I worked in the 1980s for a company that manufactured multi-input blood analyzers and chromatographs), or physical relationships in gears, the fracturing of materials, etc.

    The analog outputs can be used, for example, for the fine-tuning of valve flaps.

    Please read the spec.:
    https://www.ni.com/docs/de-DE/bundle/usb-6421-specs/page/specs.html

    The digital inputs/outputs can also control the associated devices, such as relays, valves, or other switching operations, to automate the measurements.

    In the smart home sector, automated devices can now be easily controlled using the Raspberry Pi. This is what I see for my projects.

    So, this was the hardware.

    Software - here you have an extra cost, for the FlexLogger professional:

    FlexLogger Professional (785748-3501)
    FlexLogger Professional, Abonnementlizenz (Subscription license), Download
    € 575,00
    Recommended for automated, extensible data logging with NI DAQ hardware. Automate tests with alarms, triggers, and events, and extend functionality with plug-ins.
    Key Features
    Multi-Chassis Synchronization: Synchronize multiple NI chassis for accurate, time-aligned measurements with a high channel count.
    Logging Triggers: Automatically start, stop, or segment data recording based on sensor thresholds or other conditions to capture only what matters.
    Events: Respond to specific occurrences during a test, such as activating devices when a condition is met (for example, starting cooling fans when the temperature exceeds a threshold).
    Automation APIs: Control and monitor FlexLogger from external applications (Python, NI LabVIEW, or NI TestStand), enabling integration into larger automated test systems.
    Computational Channels: Perform real-time mathematical operations on captured data (averages, RMS, custom formulas) to track derived measurements during test execution.
    Plugins: Extend FlexLogger with custom LabVIEW or Python plugins to integrate third-party hardware, perform custom analyses, or connect to lab systems.
    CAN/LIN Data Recording: Capture and record vehicle network data along with sensor measurements for complete vehicle or subsystem testing.
    ---
    FlexLogger Lite (790818-35)
    FlexLogger Lite, Abonnementlizenz, Herunterladen
    kostenlos (free)
    Recommended for fast, interactive data acquisition with NI-DAQ hardware. Quickly configure, view, and record sensor data—ideal for simple tests, no programming required.
    Key Workflows
    Configure Measurements—Quickly set up channels from NI-DAQ hardware, scale, and label signals so you can start capturing meaningful data immediately.
    Create Dashboards—Build drag-and-drop dashboards with graphs, numeric displays, and other visuals to monitor live signals during a test.
    Save Results—Save log data in standard TDMS or CSV formats for easy review, sharing, and analysis in tools like Excel, NI DIAdem, or the TDMS Viewer included with FlexLogger.
    ---
    I would suggest the pro version.
    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • geralds
    geralds 2 months ago

    Well, ADCs with 250 kB/s are relatively slow.

    So, they're mainly suitable for measurements involving slow movements.

    For example, an athlete running on a treadmill can be used to measure their vital signs.

    Or in the field of chemistry, color gradients of chemical substances (I worked in the 1980s for a company that manufactured multi-input blood analyzers and chromatographs), or physical relationships in gears, the fracturing of materials, etc.

    The analog outputs can be used, for example, for the fine-tuning of valve flaps.

    Please read the spec.:
    https://www.ni.com/docs/de-DE/bundle/usb-6421-specs/page/specs.html

    The digital inputs/outputs can also control the associated devices, such as relays, valves, or other switching operations, to automate the measurements.

    In the smart home sector, automated devices can now be easily controlled using the Raspberry Pi. This is what I see for my projects.

    So, this was the hardware.

    Software - here you have an extra cost, for the FlexLogger professional:

    FlexLogger Professional (785748-3501)
    FlexLogger Professional, Abonnementlizenz (Subscription license), Download
    € 575,00
    Recommended for automated, extensible data logging with NI DAQ hardware. Automate tests with alarms, triggers, and events, and extend functionality with plug-ins.
    Key Features
    Multi-Chassis Synchronization: Synchronize multiple NI chassis for accurate, time-aligned measurements with a high channel count.
    Logging Triggers: Automatically start, stop, or segment data recording based on sensor thresholds or other conditions to capture only what matters.
    Events: Respond to specific occurrences during a test, such as activating devices when a condition is met (for example, starting cooling fans when the temperature exceeds a threshold).
    Automation APIs: Control and monitor FlexLogger from external applications (Python, NI LabVIEW, or NI TestStand), enabling integration into larger automated test systems.
    Computational Channels: Perform real-time mathematical operations on captured data (averages, RMS, custom formulas) to track derived measurements during test execution.
    Plugins: Extend FlexLogger with custom LabVIEW or Python plugins to integrate third-party hardware, perform custom analyses, or connect to lab systems.
    CAN/LIN Data Recording: Capture and record vehicle network data along with sensor measurements for complete vehicle or subsystem testing.
    ---
    FlexLogger Lite (790818-35)
    FlexLogger Lite, Abonnementlizenz, Herunterladen
    kostenlos (free)
    Recommended for fast, interactive data acquisition with NI-DAQ hardware. Quickly configure, view, and record sensor data—ideal for simple tests, no programming required.
    Key Workflows
    Configure Measurements—Quickly set up channels from NI-DAQ hardware, scale, and label signals so you can start capturing meaningful data immediately.
    Create Dashboards—Build drag-and-drop dashboards with graphs, numeric displays, and other visuals to monitor live signals during a test.
    Save Results—Save log data in standard TDMS or CSV formats for easy review, sharing, and analysis in tools like Excel, NI DIAdem, or the TDMS Viewer included with FlexLogger.
    ---
    I would suggest the pro version.