RoadTests & Reviews
  • Products & Partners
  • More
RoadTests & Reviews
RoadTest Forum 02 - UNIHIKER M10 Kit description and general information
  • Blogs
  • Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 2746 subscribers
  • Views 30 views
  • Users 0 members are here
  • UNIHIKER M10
Related

02 - UNIHIKER M10 Kit description and general information

mihaita802003
mihaita802003 2 hours ago

Hello all,

This is the second post that will contain the kit description and main information about the Unihiker M10.

The kit: the Unihiker M10 kit comes in a very well-made protective plastic box, featuring an interesting locking system:

image   image

The content of the kit:

- high quality USB-C cable x1;

- double sided PH2.0-3P white 20cm silicone wire x4;

- double sided PH2.0-4P white 20cm silicone wire x2;

- user manual;

- UNIHIKER M10 Single Board Conputer x1;

- Cards with brief instructions and presentations on the lid and the bottom of the box x2;

image   image

Obs: the Unihiker M10 SBC is very well packaged and protected against impacts, as well as against electrostatic shocks, using a special black-colored bag.

The UNIHIKER M10 Single Board Computer brings you brand new programming experience and usage in credit-card shape; thanks to edge connector in Micro:bit style, a lot of accessoryes can be connected to the board.

It features a 2.8-inch 240x320 touchscreen, Wi-Fi and Bluetooth 4.0 (based ob RTL8723DS) and it is equipped with:

- buttons,

- light sensor;

- accelerometer sensor;

- gyroscope sensor;

- microphone,

- MicroSD card slot;

- LEDs;

- Buzzer.

Specification: 

- CPU: RK3308 Quad-Core ARM Cortex-A35 64-bit, up to 1,2GHz;

- RAM: 512 MB;

- Flash: 16GB;

- OS: Debian 10;

- MCU: GD32VF103;

- Port: USB-Type-C, USB-A, Gravity 3 & 4 pin ports, Micro:bit Edge connector style;

- Power: 5V 2A from USB Type-C

- Size: 51.6mm x 83mm x 13mm

image   image   image

Unihiker M10 come with Debian OS installed and ready to be used. This SBC can be programmed in Python, using the following choises:

- Jupyter Notebook (built-in) --> Python; this option allows developers to program the SBC from a browser, using a smartphone or a tablet.

- Mind+ --> Python & Graphical Python; this option is designed for teenagers that support AI and IoT functions; no code is needed;

- VSCode --> Python; an elegant, free and open-source code editor developed by Microsoft that support Python and other programming languages;

- Python IDLE --> Python; official IDE for python;

- Thonny - Python; an IDE specifically developed for Python beginners with a frendly user interface and robust code editing;

- SSH tools --> Python; used for remote connection to Unihiker M10.

Obs: UNIHIKER can be programmed from a computer or wirelessly, from an iPad, even a phone; It also supports Hotspot.

To interact with external world (sensors, actuators, etc), the Unihiker M10 offers:

- two dedicated I2C connectors;

- four connectors with access to several pins from MCU, as: PWM, ACD, I/O pins and power supply;

- one Edge connector Micro:bit style with 19 independent I/O (Support 1 ×I2C, 1×UART, 2×SPI, 6×12-bit ADC, 5×10-bit PWM).

image   image

Video with onboard demo:

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Obs: information user are from here:

- programming: Getting Started - UNIHIKER Documentation 

- general: UNIHIKER M10 - IoT Python Single Board Computer with Touchscreen - DFRobot

- board overview: 5.Board Overview - UNIHIKER Documentation


I will continue in next post with connection the kit to PC and/or tablet and smartphone.

See you next.