E36313A Triple Output DC P.S.

View table of contents ...  

image

 

 

 

{tabbedtable} Tab LabelTab Content
About

The 160-Watt E36313A is a clean reliable bench power supply for general purpose applications. It combines next generation benchtop capabilities with flexible system features in a compact intuitive package. The E36313A is the best-in-class power supply of the E36300 Series product family. (The E36312A (80 W) offers the same feature set with reduced power and the E36311A (also 80 W) is the most economic model with reduced feature set for university classroom applications.)

image

Features

 

Clean, reliable power supply

  • Low, normal mode noise specifications assure quality power for precision circuitry applications enabling you to power your design with confidence.
  • Accurate voltage/current programming and read back capability provides excellent control to precisely power your device under test.
  • Characterizing small power devices with low current range to 1µA resolution.
  • Protection for your device under test (DUT) includes over voltage, over current, and over temperature protection.

 

Convenient benchtop capabilities

  • Three independent outputs in one instrument saves maintenance cost and bench space.
  • One of the quietest power supplies in its class provides a quiet and undisturbed work environment.

 

Compact, intuitive package

  • 4.3-inch LCD color display to show the voltage and current of all three channels at the same time.
  • Color-coded channels to simplify manual set-up.

 

Increased capability for increased productivity

  • Simultaneously log time-stamped data to the large color display and external USB thumb drive for data analysis. USB/LAN with Option GPIB available.
  • Generate complex sequences of output changes with rapid, precise timing and synchronized with internal or external signals to simulate on/off modes of your device.
  • Automatically set channels 2 and 3 to series or parallel to double the output voltage or current when a little more is needed.
  • Account for voltage drop in the power leads to achieve tight regulation and high voltage measurement accuracy with 4-wire remote sensing.
Specifications

Output Rating- 160 W

  • Output 1: 0 to 6 V, 0 to 10 A
  • Output 2: 0 to 25 V, 0 to 2 A
  • Output 3: 0 to 25 V, 0 to 2 A

 

Programming Accuracy ±(% of output + offset)

  • Voltage: 0.03% + 3 mV, 0.03% + 5 mV, 0.03% + 5 mV
  • Current: 0.05% + 4 mA, 0.04% + 3 mA, 0.04% + 3 mA

 

Ripple & Noise (20 Hz to 20 MHz)

  • Normal Mode Voltage: <350 µVrms/ 2 mV p-p, < 1 mVrms/ 5 mVpp, < 1 mVrms/ 5 mVpp
  • Normal-mode current: <4 mA rms, <2 mA rms, <1 mA rms

 

Readback Accuracy ±(% of output + offset)

  • Voltage: 0.04% + 3 mV, 0.03% + 5 mV, 0.03% + 5 mV,
  • Current: + 0.05% + 5 mA, 0.04% + 3 mA, 0.04% + 3 mA,
  • Low Range Current, 20 mA: 0.25% + 80 uA, 0.25% + 80 uA, 0.25% + 80 uA
Important Dates

Enrollment Begins: Oct 10 2017

Enrollment Ends: Nov 14 2017

RoadTesters Selected: Dec 1 2017

Product Shipped: Dec 5 2017

RoadTesting Begins: Dec 12 2017

Reminder/Update Email: Jan 12 2018*

Submit Reviews By: Feb 12 2018**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

These applicants were selected as official roadtesters:

 

Terms and Conditions

Keysight Triple Output DC Power Supply – RoadTest

Terms and Conditions

These are the terms and conditions which govern the Keysight Triple Output DC Power Supplyt RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

RoadTest: Keysight Triple Output DC Power Supply

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on 14 Nov 2017

Announcement of Winner (estimated):21 Nov 2017

 

Prize: Keysight Triple Output DC Power Supply

Additional Prizes: none

Competition Site: https://www.element14.com/community/groups/roadtest?ICID=menubar_resources_roadtest

Site or element14 Community: www.element14.com/community

Judges: members of the element14 community team chosen at the Organiser’s discretion.

Judging Criteria, All of the following which will have equal weighting:

· Demonstrated competence with the technologies including links or descriptions of past projects

· Qualifications as indicated by current job role and/or schooling/vocational training;

· A thorough description of how the prize would be tested;

· Likelihood that the Applicant will blog about the prize and provide a review on element14.com;

· Originality;

· Innovation.

Organiser: Premier Farnell plc (registered in England and Wales under company number 876412) whose registered office is at Farnell House, Forge Lane, Leeds, UK

Conditions for Qualification: in addition to meeting the requirements of these terms, all persons applying to take part in the Contest (each one an Applicant) must:

· Provide a RoadTest application describing what he/she would do if awarded the Prize including similar previous projects, product experience and qualifications

Terms: these terms and conditions which govern the Competition and to which the Organiser reserves the right to make changes from time to time and the latest version of these Terms from time to time will be posted to the Site.

  1. Eligibility
  2. Applications:
  3. Selecting Winners:  
  4. Liability:
  5. General:

1.1 Save as set out in these Terms, the Contest is open to any natural or legal person, firm or company or group of natural persons or unincorporated body.

1.2 All Applicants must be aged at least 18 at the time of their application.

1.3 Applicants must not enter the RoadTest if doing so or taking part may:

1.3.1 cause the Organiser and/or themselves to be in breach of any agreement (including but not limited to any contract of employment) to which they are a party or in breach of any law, regulation or rule having the force of law to which the Organiser or the Applicant may be subject or any policy of the Organiser or the Sponsor;

1.3.2 Require the Organiser to obtain any licence, authorisation or permission to deal with the Applicant; or

1.3.3 Be in breach of any policy or practice of their employer. Some employers prohibit or restrict their employees from taking part in competitions such as these or receiving prizes under them and the Organiser respects those policies and practices.

The Organiser reserves the right to disqualify any Application made in breach of these Terms and to reject any Application which it reasonably believes may be or become in breach. The Organiser reserves the right to require evidence in such form as the Organiser may reasonably require of any Applicant’s compliance with any of these Terms and to disqualify any Applicant or Participant who cannot provide such evidence reasonably promptly.

1.4 Multiple applications are not permitted.

1.5 Applications may not be submitted by an agent whether acting on behalf of an undisclosed principal or otherwise.

1.6 The Contest is NOT open to:

1.6.1 Any person or entity who is a resident or national of any country which is subject to sanctions, embargoes or national trade restrictions of the United States of America, the European Union or the United Kingdom;

1.6.2 Any employee, director, member, shareholder (as appropriate) or any of their direct families (parents, siblings, spouse, partner, children) (“Direct Families”) of the Organiser and Sponsors; or

2.1 Each Applicant must fully complete and submit a RoadTest Application by the Application Close.

2.2 By submitting a Registration Form, each Applicant:

2.2.1 Authorises the Organiser to use his or her personal data (as defined in the Data Protection Act 1998) for the purposes of running and promoting the RoadTest;

2.2.2 Authorises the Organizer to copy, reproduce and publish their application should they be accepted as a Participant;

2.2.3 Will be deemed to have read, accepted and agree to be bound by these Terms. Applicants are advised to print and keep safe these Terms;

2.2.4 Authorises the Organiser to copy, reproduce and use the Application and/or Review for the purposes of the RoadTest and as otherwise contemplated by these Terms. The Organiser will not be responsible for any inaccuracy, error or omission contained in any reproduction or use of the Project Blogs.

2.2.5 Licenses the Organiser to use the intellectual property in the Project (IP) for the purposes of this Contest. As between the Applicant and the Organiser the IP remains owned by the Applicant.

2.2.6 Grants the Organiser the right to use his or her likeness, photographs, logos, trademarks, audio or video recordings without restriction for the purposes of Contest or the promotion of it or the Site;

2.2.7 Agrees to participate positively in all publicity surrounding the Contest;

2.2.8 Agrees to be responsible for all expenses and costs incurred by him or her in preparing for, entering and participating in the Contest (save for any expenses expressly agreed by the Organiser to be borne by it in these Terms);

2.2.9 Confirms that he or she owns all IP used in his or her application or Project or Blogs and indemnifies the Organiser from any claim by a third party that use of any material provided by an Applicant to the Organiser infringes the intellectual property rights of any third party;

2.2.10 Agrees not to act in any way or fail to act in any way or be associated with any cause or group which would have a negative impact on the reputation of the Organiser and/or the RoadTest.

2.3 All applications submitted to this RoadTest must meet the following criteria:

2.3.1 Applicants must be the author, creator and owner of the proposed review idea. Applicants must not submit someone else’s idea;

2.3.2 The proposed application must be reasonably achievable by the within the time constraints of the Contest;

2.3.3 Applications must not include or propose any of the following, the inclusion of which shall render any proposed application ineligible:

(a) Applications which relate to socially taboo topics, such as illicit drug use or sexual gratification;

(b) Applications that are or could reasonably be considered to be illegal, immoral, discriminatory or offensive as determined by the Organiser;

(c) Applications in relation to them which if accepted would infringe or breach any of the policies or terms of access or use of the Site.

2.4 No Application may contain any of the hazardous substances identified by Article 4 of Directive 2002/95/EC of the European Parliament on the Restrictions on the Use of Substances in Electronic and Electrical Equipment ("the Directive") or the use of such hazardous substances in the in any such Project must not exceed the maximum concentration values set out in the Directive.

3.1 Winners will be selected by the Organiser on the basis of the quality of his or her application and its adherence to these Terms.

3.2 The total number of Winners selected will be at least the minimum number set out above but the actual number is at the sole discretion of the Organizer and/or the Sponsor, if applicable.

3.3 The Organiser will use all reasonable efforts to announce the Winners via an update to the RoadTest page by the date listed above.

3.4 Winners agree to take part in all publicity which the Organiser or the Sponsor wishes to use to promote the RoadTest, the Products featured or other Contests with which the Organiser may be connected from time to time.

3.5 Details of the Winners may also be published in the media.

3.6 Winners are responsible for all applicable taxes, duties or other charges payable in relation to any prize.

3.7

4.1 The Organiser hereby excludes all and any Liability arising out of the Contest or the acceptance, use, quality, condition, suitability or performance of any Prize, even where that Liability may arise from the Organiser’s negligence.

4.2 Nothing in these Terms will affect any Liability of the Organiser for death or personal injury arising from its negligence, for breach of Part II of the Consumer Protection Act 1987 (in the event that any entrant is entitled to claim rights under the Consumer Protection Act 1987) or for any matter in relation to which it would be illegal for the Organiser to exclude or to attempt to exclude its Liability.

4.3 Subject to 4.2, neither the Organiser, any parent company nor any subsidiary of the Organiser or such parent company or any of their directors, officers and employees (together referred to in these terms and the ‘Associates’) makes any guarantee, warranty or representation of any kind, express or implied, with respect to this Competition or the Prizes potentially available under it. Neither the Organiser nor any of its Associates shall be responsible for any Liability that may arise out of or in connection with person’s participation in this Competition, the claiming, redemption or value of any prizes under it, the use or enjoyment of such prizes or any events or circumstances arising out of or in connection with any of them. Any implied warranties of condition, merchantability or suitability or fitness for purpose of any of them are hereby expressly excluded. Wherever used in these Terms, ‘Liability’ shall mean any and all costs, expenses, claims, damages, actions, proceedings, demands, losses and other liabilities (including legal fees and costs on a full indemnity basis) arising directly or indirectly out of or in connection with the matter concerned.

5.1 The RoadTest is organised and sponsored by the Organiser. The Organiser reserves the right to delegate all or any of its powers, rights and obligations arising in relation to the RoadTest to any Associate and certain such rights and powers are assumed by the Organiser on behalf of itself and each Associate. Reference to “Organiser” shall be deemed to include reference to each Associate.

5.2 The RoadTest may be terminated at any time if there are, in the sole opinion of the Organiser, an insufficient number of entries, or if the Applications are not of an appropriate standard for a competition of this nature. The Organiser has the right to cancel or suspend the RoadTest at any time due to circumstances outside its reasonable control.

5.3 The Organiser shall have the sole discretion to disqualify (without correspondence or right of appeal) any Applicant it considers to be adversely affecting the process or the operation of the RoadTest or to be in breach of these Terms or to be acting in a disruptive manner or with intent to annoy, abuse, threaten or harass any other Applicant or Participant.

5.4 The Organiser has the right to amend or add to these Terms from time to time. Revised Terms and Conditions will be posted on the Contest Site and it is a condition of entry to the RoadTest that Applicants agree to comply with these Terms and, if appropriate, such Terms as amended from time to time.

5.5 Headings are for convenience only and do not affect the interpretation or construction of these Terms and Conditions.

5.6 These Terms and the operation of the Contest shall be governed by and construed in accordance with English Law and any claim or matter arising under these Terms shall be subject to the exclusive jurisdiction of the English courts.

Video

.

Additional Information

Keysight Technologies Practical Tips to Help You Get the Most Out of the E36300 Series Bench Power Supplies

RoadTest Reviews
Comments
Anonymous
  • Hi All, and all roadtesters:

     

    Keysight has uploaded a new firmware for the E36300 series power supplies. You can download it here:

    https://www.keysight.com/main/software.jspx?ckey=2880097&lc=ger&cc=AT&nid=-35673.1215251&id=2880097

     

    Version:

    Release DateVersionVersion Description2019-04-032.0.8-1.0.4-1.12Firmware revision 2.0.8-1.0.4-1.12 for models E36311A, E36312A, E36313A

     

    The release notes to the new version:

    https://www.keysight.com/main/redirector.jspx?action=ref&nid=-35673.0.00&lc=ger&cc=AT&ckey=2881324&cname=EDITORIAL&nfr=-…

     

    Best Regards

    Gerald

    ---

  • Gerrit,

     

    You are right. I should share selection criteria when I receive it. I thought I had for this one. Maybe I didn't. My apologies.

     

    Most of the time, I am not give the criteria, just the selections. But I will make a point of sharing it with everyone when I do receive it.

     

    Randall

  • Wow this would be amazing... I am currently using a 13.7v electric fence PS with some hand built boost bucks that allow me some control.

     

    SPraus

  • , this supplier information is very valuable, shouldn't this be communicated to all roadtest winners, It certainly will help to adapt the review to the expectations of the supplier.

    I also see value for those who are not selected, since it will help to write better applications in the future.

     

    best,

    Gerrit.

  • Thanks for the insightful and helpful response Randall.

     

    I'm not at all put off by not being selected for the Keysight E36313A Road Test. 

    I have been extraordinarily fortunate to have been selected for several competitive Road Tests over the last 6 years. Including, of course, the current R&S FPC1000 review that I am nearly ready to post.  No complaints whatsoever.

    My comment was an admonishment of what I thought was a strategic error on my part and a signal to others to think carefully about revealing purchase intentions.  Perhaps it was not a factor in this Road Test, but it could be a factor in decisions made by other vendors.

     

    Looking at the derision criteria identified by the supplier I'd say fell behind because of my nearly non-existent social media habits.

    Perhaps I view social media differently than many others,  In general, I have been unable to identify how I would derive personal value from most social media sites.  I sure can see how vendors look at this differently though.

     

    All the best.

     

    Mark A.

  • It's hard to say what goes through a supplier's mind when he or she makes the final selection for official roadtesters, There was only 1 time since I've been managing roadtests that I thought a possible direct sale played a role. But even that's a guess. Most of the suppliers are really focused on wanting to get a sound review. I don't think your desire to purchase worked against you. I had several interactions with the supplier. The person making the roadtester decision is very professional, customer-focused and I got the impression was looking at the big picture of how this new product would be viewed in the larger marketplace.

     

    For the benefit of you and any other roadtesters, I hunted for the email where she articulated her selection criteria. Here it is: "The criteria I used was based on how thoughtful/thorough they were in how they would use the power supply, whether they would appeal to the target customers, whether their application catered to the capabilities of the E36313A, and if my impression is that they would be on social media.  I also included quite a few runner-ups that were highlighted in yellow – just in case. You were right in that there were many good candidates!  It was really difficult to select the top five.

     

    I want to thank you for your purchase. We value your business. If you have a problem, make sure to contact me and I'll help resolve any issues.

     

    Randall Scasny

    RoadTest Program Manager

  • You admission of willingness to purchase should not be held against you since it clearly indicates a willingness to use the device.

     

    My experience has been a mix bag as far as applications go and I believe there is no right formula for applications. In the past I have spent days writing an application only to be foiled later, perhaps for 'trying too hard'.

     

    The Keysight E36313A has it's share or issues as did the RnS RTB2K scope that has firmware bugs. RnS released firmware updates soon after we demonstrated the problems and I think Keysight will be able to do the same. As for the transients, those will be resolved in B,C,D... editions I guess. image This scope has a lot of niche features and I think you are in for a lot of fun. I will be sharing the Python library for controlling it in the next week as we are testing it and cleaning up the code.

     

    Good luck image

  • I hope it wasn't a factor, because I like the honesty - that should be rewarded.

  • Well, I didn't win this road test, so I followed through as stated in my earlier comment and bought an E36313A from Newark.

    It should arrive in a few days.

     

    I have been reading the E36313A reviews posted by ,, ,,and

    I am a little concerned with some of the transient mis-behavior, chassis handle damage, and firmware glitches that have been reported.  Hopefully Keysight is reading the reviews and is hard at work on a firmware revision.

    Maybe everyone's review efforts will contribute to the design of a new and improved E36313B. image

     

    Note to future road test applicants:  In my road test application for the E36313A I made it clear that if I did not get selected as a road tester I was going to purchase one of these supplies anyway.

    Although completely honest on my part, strategically, this admission likely caused my application to be excluded from further consideration.  From the vendors point of view it makes better sense to not send me a free E36313A when I have admitted I would buy one if I didn't get a free one.  Still, I think honesty is the best policy.

     

    Mark A.

  • Hi,

     

    Yes, i understand you. I'll check it.

    I've seen also this but i didn't realize it first, thanks.
    But I must check some other things before.
    I think, Rachael have very fine images postet in her review, that's would describe a bit what you found out.

     

    Can you please also check this?

    -> It seems there is a software bug if i press the "back" button two times in a condition.

    This is what i checked afternoon during checking the functions of the buttons.

    - >> Preamble: the buttons normally are checked during a loop routine.
    So, if i press in "forward" condition the software works well. But if i press in "backward" condition (going upwards) the last "Back" pressing brings the software out of the loop into an "nirvana" -- seems into the endless loop.
    I've made a video for the documentation in my review.

     

    (Please, please, please.. sorry for my very badly English. I'm a bit nervous, excited.)

     

     

    This problem is not every time. Yesterday morning i found this error. Then i checked this some times but the PS worked many hours correct.

    I think, this error is coming out if you work with it together with the BenchView, also, or after disconnecting the USB cable. I don't know actually in details.

    So we have to check it a bit closer.

     

    Thank you.

    Best Regards

    Gerald

  • Hi , I'm not talking about the power-on routine leds image. I'm talking that I can see my LED (generic while LED I'm using for testing) flashing ON for a very little time when is connected to Ch2 and I turn off the Power Supply, which means there is a voltage spike happening.

     

    Regards

     

    Luis

  • Hi Luis,

     

    I also tried this with the ch 2 and 3.

    I also tried the power button and the channel buttons.

    The spikes are coming only on the ch 1, if you plugs in the power cord.

    But in details, the ch 2 and 3 also are bringing out a very small waving signal.

     

    The channel LED flashing is just the setup power-on routine - the on-board computer is driving up.

     

    Gerald

    ---

  • Hello Gerald,

     

    Try on Ch2 and Ch3 but this time turning it off using the power button -not sure if you have to use the output first before doing so- but found that on my unit. Unfortunatelly, I don't have the right equipment to properly document this kind of test -just tons of leds- image

     

    Luis

  • Happy day! The PSU arrived the day before and I unboxed it today. I have a pretty good idea of what I am going to be doing so the review will be coming along soon. . My unit had 115V ticked at the back BUT fortunately, I checked and setup the correct switches before I plugged it in. This is was a lesson learned from a few years back after I blew up the Ben Heck Xbox tablet.

     

    Christmas came late but it is finally here!

  • I think the spike level and duration could well damage sensitive devices.

     

    Nice Catch!!

     

    Something to consider when testing power supplies. I wonder why it is not evident on CH2 & 3....

  • That's better but still quite an issue.

  • Ups - a big sorry!!! - the impulse voltage is about 10 to 16V but have the same waveform as above.

    My mistake with the comma.

     

    sorry, sorry, sorry

     

    Best Regards

    Gerald

  • Yikes! That's a little scary! image

     

    I'll do a test on mine later....

  • Hi,

     

    Yes, as you mentioned i measured it now, also i wrote it in my review.

     

     

    Ch1 - connecting to main power makes a voltage impulse about 160V. - SORRY!!!! 10V to 16V as often as you connecting, its varying the waveforms.

    (the scope setting: 100V/div (the two channels of the scope was switched as symmetrical input-channel for high voltage measuring))

    Ch2 and Ch3 does not make a voltage impulse.

     

    Best Regards

    Gerald

    ---

  • Ohhh! This is something I didn't look for in my testing! Thanks for sharing, just been reading that thread on EEVBlog, they hadn't discovered that when I looked at that a few days ago.

     

    ..... Goes and un-plugs Raspberry Pi from the unit .....