TI SWIFT™ Power Module EVM

View table of contents ...  

Learn More About Power Modules at this Webinar: Texas Instruments Webinar: Do More with Power Modules

 

 

{tabbedtable} Tab LabelTab Content
About

This evaluation module is designed to demonstrate the ease-of-use and small printed-circuit board (PCB) area possible when designing with the TPSM84A21 power module. Monitoring test points are provided to allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Additionally, control test points are provided for use of the power good, inhibit control, and undervoltage lockout features of the device. The EVM uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.

image

 

About SWIFT™ power modules

Highly integrated SWIFT™ power modules eliminate input and output capacitors to provide best transient performance for space-constrained applications

 

About The Synchronous Buck Power Module TPSM84A22

The TPSM84A22 is an easy-to-use integrated power solution that combines the TPS54A20, a 10-A, DC/DC, synchronous, step-down converter with power MOSFETs, shielded inductors, input and output capacitors, and passives into a low profile package. This total power solution requires only one voltage-setting resistor, and eliminates the loop compensation and magnetics part selection from the design process.

 

 

image

The completely integrated power solution allows standard applications to operate with no additional input or output capacitors and only a single external resistor to set the output voltage. High frequency operation, ultra-fast transient response, and accurate voltage regulation allow the TPSM84A22 to meet tight regulation specs.

 

 

 

The 9 x 15 mm PCB footprint is easy to solder onto a printed circuit board and allows a compact, low-profile point-of-load design.

 

 

Features

  • Fully Integrated Power Solution Includes Input and Output Capacitors
  • Only Requires a Single Voltage Setting Resistor
  • 9 mm x 15 mm Footprint
  • 2.3 mm Max Height
  • Pin Compatible with TPSM84A21
  • Ultra-Fast Load Step Response
  • Efficiencies up to 90%
  • 1% Output Voltage Accuracy
  • 4 MHz Switching Frequency
  • Synchronizes to an External Clock
  • Power Good Output
  • Pre-bias Output Start-up
  • Programmable Under-Voltage Lockout (UVLO)
  • Operating IC Junction Range: -40°C to +125°C
  • Operating Ambient Range: -40°C to +85°C
  • Meets EN55022 Class B Emissions

 

Additional Information

TPSM84A22 10A SWIFT™ Power Module (8V--14V Input, 1.2V--2.05V Output)

Power Modules Overview

Important Dates

Enrollment Begins: Nov 3 2017

Enrollment Ends: Dec 8 2017

RoadTesters Selected: Dec 12  2017 (estimated)

Product Shipped: Feb 6 2018

RoadTesting Begins: Feb 13 2018

Reminder/Update Email: March 13 2018*

Submit Reviews By: April 16 2018**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

The following applicants were selected as official roadtesters:

 

Terms and Conditions

Designing with SWIFT™ Power Modules

Terms and Conditions

These are the terms and conditions which govern the Designing with SWIFT™ Power Modules RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

Designing with SWIFT™ Power Modules

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Dec 8 2017

Announcement of Winner (estimated): Dec 15 2017

 

Prize:  Designing with SWIFT™ Power Modules

Additional Prizes: none

Competition Site: https://www.element14.com/community/groups/roadtest?ICID=menubar_resources_roadtest

Site or element14 Community: www.element14.com/community

Judges: members of the element14 community team chosen at the Organiser’s discretion.

Judging Criteria, All of the following which will have equal weighting:

· Demonstrated competence with the technologies including links or descriptions of past projects

· Qualifications as indicated by current job role and/or schooling/vocational training;

· A thorough description of how the prize would be tested;

· Likelihood that the Applicant will blog about the prize and provide a review on element14.com;

· Originality;

· Innovation.

Organiser: Premier Farnell plc (registered in England and Wales under company number 876412) whose registered office is at Farnell House, Forge Lane, Leeds, UK

Conditions for Qualification: in addition to meeting the requirements of these terms, all persons applying to take part in the Contest (each one an Applicant) must:

· Provide a RoadTest application describing what he/she would do if awarded the Prize including similar previous projects, product experience and qualifications

Terms: these terms and conditions which govern the Competition and to which the Organiser reserves the right to make changes from time to time and the latest version of these Terms from time to time will be posted to the Site.

  1. Eligibility
  2. Applications:
  3. Selecting Winners:
  4. Liability:
  5. General:

1.1 Save as set out in these Terms, the Contest is open to any natural or legal person, firm or company or group of natural persons or unincorporated body.

1.2 All Applicants must be aged at least 18 at the time of their application.

1.3 Applicants must not enter the RoadTest if doing so or taking part may:

1.3.1 cause the Organiser and/or themselves to be in breach of any agreement (including but not limited to any contract of employment) to which they are a party or in breach of any law, regulation or rule having the force of law to which the Organiser or the Applicant may be subject or any policy of the Organiser or the Sponsor;

1.3.2 Require the Organiser to obtain any licence, authorisation or permission to deal with the Applicant; or

1.3.3 Be in breach of any policy or practice of their employer. Some employers prohibit or restrict their employees from taking part in competitions such as these or receiving prizes under them and the Organiser respects those policies and practices.

The Organiser reserves the right to disqualify any Application made in breach of these Terms and to reject any Application which it reasonably believes may be or become in breach. The Organiser reserves the right to require evidence in such form as the Organiser may reasonably require of any Applicant’s compliance with any of these Terms and to disqualify any Applicant or Participant who cannot provide such evidence reasonably promptly.

1.4 Multiple applications are not permitted.

1.5 Applications may not be submitted by an agent whether acting on behalf of an undisclosed principal or otherwise.

1.6 The Contest is NOT open to:

1.6.1 Any person or entity who is a resident or national of any country which is subject to sanctions, embargoes or national trade restrictions of the United States of America, the European Union or the United Kingdom;

1.6.2 Any employee, director, member, shareholder (as appropriate) or any of their direct families (parents, siblings, spouse, partner, children) (“Direct Families”) of the Organiser and Sponsors; or

2.1 Each Applicant must fully complete and submit a RoadTest Application by the Application Close.

2.2 By submitting a Registration Form, each Applicant:

2.2.1 Authorises the Organiser to use his or her personal data (as defined in the Data Protection Act 1998) for the purposes of running and promoting the RoadTest;

2.2.2 Authorises the Organizer to copy, reproduce and publish their application should they be accepted as a Participant;

2.2.3 Will be deemed to have read, accepted and agree to be bound by these Terms. Applicants are advised to print and keep safe these Terms;

2.2.4 Authorises the Organiser to copy, reproduce and use the Application and/or Review for the purposes of the RoadTest and as otherwise contemplated by these Terms. The Organiser will not be responsible for any inaccuracy, error or omission contained in any reproduction or use of the Project Blogs.

2.2.5 Licenses the Organiser to use the intellectual property in the Project (IP) for the purposes of this Contest. As between the Applicant and the Organiser the IP remains owned by the Applicant.

2.2.6 Grants the Organiser the right to use his or her likeness, photographs, logos, trademarks, audio or video recordings without restriction for the purposes of Contest or the promotion of it or the Site;

2.2.7 Agrees to participate positively in all publicity surrounding the Contest;

2.2.8 Agrees to be responsible for all expenses and costs incurred by him or her in preparing for, entering and participating in the Contest (save for any expenses expressly agreed by the Organiser to be borne by it in these Terms);

2.2.9 Confirms that he or she owns all IP used in his or her application or Project or Blogs and indemnifies the Organiser from any claim by a third party that use of any material provided by an Applicant to the Organiser infringes the intellectual property rights of any third party;

2.2.10 Agrees not to act in any way or fail to act in any way or be associated with any cause or group which would have a negative impact on the reputation of the Organiser and/or the RoadTest.

2.3 All applications submitted to this RoadTest must meet the following criteria:

2.3.1 Applicants must be the author, creator and owner of the proposed review idea. Applicants must not submit someone else’s idea;

2.3.2 The proposed application must be reasonably achievable by the within the time constraints of the Contest;

2.3.3 Applications must not include or propose any of the following, the inclusion of which shall render any proposed application ineligible:

(a) Applications which relate to socially taboo topics, such as illicit drug use or sexual gratification;

(b) Applications that are or could reasonably be considered to be illegal, immoral, discriminatory or offensive as determined by the Organiser;

(c) Applications in relation to them which if accepted would infringe or breach any of the policies or terms of access or use of the Site.

2.4 No Application may contain any of the hazardous substances identified by Article 4 of Directive 2002/95/EC of the European Parliament on the Restrictions on the Use of Substances in Electronic and Electrical Equipment ("the Directive") or the use of such hazardous substances in the in any such Project must not exceed the maximum concentration values set out in the Directive.

3.1 Winners will be selected by the Organiser on the basis of the quality of his or her application and its adherence to these Terms.

3.2 The total number of Winners selected will be at least the minimum number set out above but the actual number is at the sole discretion of the Organizer and/or the Sponsor, if applicable.

3.3 The Organiser will use all reasonable efforts to announce the Winners via an update to the RoadTest page by the date listed above.

3.4 Winners agree to take part in all publicity which the Organiser or the Sponsor wishes to use to promote the RoadTest, the Products featured or other Contests with which the Organiser may be connected from time to time.

3.5 Details of the Winners may also be published in the media.

3.6 Winners are responsible for all applicable taxes, duties or other charges payable in relation to any prize.

3.7

4.1 The Organiser hereby excludes all and any Liability arising out of the Contest or the acceptance, use, quality, condition, suitability or performance of any Prize, even where that Liability may arise from the Organiser’s negligence.

4.2 Nothing in these Terms will affect any Liability of the Organiser for death or personal injury arising from its negligence, for breach of Part II of the Consumer Protection Act 1987 (in the event that any entrant is entitled to claim rights under the Consumer Protection Act 1987) or for any matter in relation to which it would be illegal for the Organiser to exclude or to attempt to exclude its Liability.

4.3 Subject to 4.2, neither the Organiser, any parent company nor any subsidiary of the Organiser or such parent company or any of their directors, officers and employees (together referred to in these terms and the ‘Associates’) makes any guarantee, warranty or representation of any kind, express or implied, with respect to this Competition or the Prizes potentially available under it. Neither the Organiser nor any of its Associates shall be responsible for any Liability that may arise out of or in connection with person’s participation in this Competition, the claiming, redemption or value of any prizes under it, the use or enjoyment of such prizes or any events or circumstances arising out of or in connection with any of them. Any implied warranties of condition, merchantability or suitability or fitness for purpose of any of them are hereby expressly excluded. Wherever used in these Terms, ‘Liability’ shall mean any and all costs, expenses, claims, damages, actions, proceedings, demands, losses and other liabilities (including legal fees and costs on a full indemnity basis) arising directly or indirectly out of or in connection with the matter concerned.

5.1 The RoadTest is organised and sponsored by the Organiser. The Organiser reserves the right to delegate all or any of its powers, rights and obligations arising in relation to the RoadTest to any Associate and certain such rights and powers are assumed by the Organiser on behalf of itself and each Associate. Reference to “Organiser” shall be deemed to include reference to each Associate.

5.2 The RoadTest may be terminated at any time if there are, in the sole opinion of the Organiser, an insufficient number of entries, or if the Applications are not of an appropriate standard for a competition of this nature. The Organiser has the right to cancel or suspend the RoadTest at any time due to circumstances outside its reasonable control.

5.3 The Organiser shall have the sole discretion to disqualify (without correspondence or right of appeal) any Applicant it considers to be adversely affecting the process or the operation of the RoadTest or to be in breach of these Terms or to be acting in a disruptive manner or with intent to annoy, abuse, threaten or harass any other Applicant or Participant.

5.4 The Organiser has the right to amend or add to these Terms from time to time. Revised Terms and Conditions will be posted on the Contest Site and it is a condition of entry to the RoadTest that Applicants agree to comply with these Terms and, if appropriate, such Terms as amended from time to time.

5.5 Headings are for convenience only and do not affect the interpretation or construction of these Terms and Conditions.

5.6 These Terms and the operation of the Contest shall be governed by and construed in accordance with English Law and any claim or matter arising under these Terms shall be subject to the exclusive jurisdiction of the English courts.

RoadTest Reviews
Comments
Anonymous
  • The following applicants were selected as official roadtesters:

     

  • Hi guys,

    Any updates on this roadtest? Where the winners already selected?

     

    Cheers image

  • here are the applications of 4 of them:

    Well at least you have a good idea of who NOT to include.

     

     

     

    Sadly if that is the best an applicant can do, then the review is unlikely to be much better.

    I really think the rules, guides and everything else you've done should be enough.

     

    I'd simply resign to the fact that you're going to have a few applicants that fail.

     

     

     

    Mark

  • I received 14 applications for this roadtest. Thanks to all who applied.

     

    Of the 14 who applied, here are the applications of 4 of them:

     

    1. Reason for the application : dear sir, it would be my honor to have this experience with element14

    thank you

     

    2. Reason for the application :

     

    3. Reason for the application : I'll be glad to evaluate this product.

     

    4. Reason for the application : I want make best

     

    Is it that applicants do not understand what to put in this part of the application?

     

    If you are uncertain about what to put in this part of the application, the first thing to consider is this one question has a big section. It's as big as a typical word processor and looks like on too. I believe an applicant has 2000 characters to state their case. This means one thing: I expect a good amount of discussion in this section. Leaving it blank will not get you selected.

     

    At the very minimum read this: How to Write a Winning RoadTest Application  It gives you 3 examples of a roadtest application's "reason for application."

     

    I would like to see a testing plan. Some kind of evidence that you understand the product, you have a plan and you are qualified. That is, you can meet the requirement of testing and writing a review in 60 days.

     

    Sincerely,

     

    Randal Scasny

    RoadTest Program Manager

  • Thank you, I have submitted my review and I see one or more other people took advantage of this extension image

     

    Thanks

    Kas

  • Good Morning ,

     

    It's 11:15am EST Sunday (16:15 GMT), the counter is gone as is the enroll button. I previously looked around 10:30am EST and at that point it was already gone. Since you had mentioned this was supposed to be open till Sunday night I thought I would just post my application in the comments. If it snot accepted that is fine as I got some learning done from just writing the proposal.

     

    Thankfully

    Kas

     

     

     

    As someone who is new to the world of power converters (i’ve used them but never fully looked into them) I would be interested in reviewing this product from a learning perspective.

     

    As efficacy is a big issue in today's world or battery powered devices I would like to start by looking at the efficiency of this converter under various loads. I would do this by using multiple logging multimeters and graph the results to compare efficiencies at various load levels.

     

    Along with various loads is the ability to deal with fast transients. According to TI this part should bable to deal with this issue with the help of soft starts as well as a hold off period. I would like to test this by introducing various size loads as well as removing them suddenly to determine how this part truly deals with such events. The results would be analysed using an oscilloscope to compare the various transient behaviors.

     

    Listed as one use of DC/DC converters is there low ripple or even their ability to remove input ripple or noise. I would therefore like to look at a sine wave of relatively high frequencys superimposed on the DC signal to determine the noise rejection levels. Along with this I would look to impose white noise of various amplitudes and look at the noise rejection levels provided with the basic setup of this DC/DC converter.

     

    Since this parts offers both under voltage protection and overcurrent protection, these would also need to be tested. Since an overcurrent can be sustained for a brief period, to allow some parts to start but, not to long to prevent short circuits this is something I would like to look at. Having just such issues in the past I would like to see if this can be a valid solution to components that have a decent current draw at start but then smooth out after the initial burst. While I have had *** issues with under voltage since this can be an issue I would like to determine if there truly is an hysterese and how accurately it can be graphed.

     

    Since DC/C converters can often produce a decent amount of EMI, I would like to look at this with a spectrum analyzer to see what noise and at what levels can be picked up. I would also like to use the FFT settings on an oscilloscope to determine if this signal can be detected elsewhere in the circuit or if it is isolated from the circuit it is powering.

     

    Lastly, should I be able to find an adequate signal source, I would like to try changing the switching frequency with the aid of an input signal. I would then like to see how this affects efficiency as well as the EMI issue smentione dabove.

     

    I look forward to the chance to learn more about DC/DC converters and how they can be used as well as their effects on the circuit around them

     

    Sincerely

    Kas Lewis

     

  • I'm not sure what's going on with the countdown timer. But I extended the roadtest until Sunday night, if you still want to apply.

     

    Randall

  • ,

     

    Looks like the countdown timer is still not working quite right. By my calculations I should still have an hour and a half (midnight was reading 12 hours left) but after looking at it now, the roadtest is closed. I'm not all that disappointed I was looking to add another roatester to the list, not even sure my ideas or methods where interesting or valid. But wanted to just let someone know the countdown timer appears to still have some issues.

     

    Kas

     

    P.s if it worked correctly it would be very useful tool, I use it more than the date and time to know how much longer I have to get my act together, without it I'd probably apply to a lot fewer roadtests.

  • It's too bad the maximum input voltage of 14V is too low to use in a 12V solar setup, which is up to 14.4V on the battery to 22V or so on the PV link. The output voltage range is also limited to directly powering very modern logic chips. I was hoping for something with at least a 25V maximum input voltage and 5V output voltage to replace the outdated and very warm TI module I'm currently using in my cryptocurrency mining setup.

  • >Yes, this looks very nice, but for most of us, 3V3 and 5V are the more traditional voltages still

     

    True, I was hoping for something like this that would take a rectified 24 VAC (about 34 V DC) down to 5V DC to run my Raspberry Pi Sprinkler system controller off the sprinkler valve power supply. Even better would be a module that accepts the 24 VAC directly!

     

    -Nico

  • Does't have any application to use this as of now.

  •   wrote:

     

    there are still a few days left. i’m going to submit a proposal ...

    done

  • there are still a few days left. i’m going to submit a proposal ...

  • Change to roadtest:

     

    the supplier contacted me today requesting that I change the roadtest from the TPSM84A21 to the TPSM84A22. The board works with both chips.

  • No, this one only goes up to 1.3V at most. (OK, since this now is the TPSM84A22 its 2.05V at most)

  • Yes, this looks very nice, but for most of us, 3V3 and 5V are the more traditional voltages still, I know in main stream industry though and cpu stuff, it is now way down there.

    It may be possible to up the voltage though, were is the data sheet image

    Will be nice to test either way

  • I was a bit uncertain so I looked it up prior to posting it.

     

    It's compatible with both but I believe for this one it is the #808.

  • Ow, nice.

    Which EVM is it?

    TPSM84A21EVM-808 0.55 V to 1.3 V or

    TPSM84A22EVM-809 1.2 V to 2.05 V ?

     

    I think from the link that it's the first. Just want to double-check.