Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The STM32VLDISCOVERY is a low-cost and quick way to discover the STM32 value line. It
includes everything required for beginners and experienced users to get started quickly. The
STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64-pin
LQFP and an incircuit ST-Link debugger / programmer to debug Discovery applications and
other target board applications. A large number of free ready-to-run application firmware examples
are available on www.st.com/stm32-discovery to support quick evaluation and development using
the LEDs, button and extension header for connection to other boards or devices.
Test mention fustiniadmin fustini Road Test2