Get the next generation of R-78 switching regulators for FREE (Asia Pacific Only)

View table of contents ...  

Sign-up now for our exclusive RoadTest and enter for a chance to win a R-78C5.0-1.0 switching regulator!

Please Note: This RoadTest is exclusive for element14 members from the following regions ONLY: Singapore, Malaysia, Philippines, Thailand, Korea, Hong Kong, Taiwan, India, Australia and New Zealand

Click Here if you need instruction to enroll for this RoadTest!

This enhanced high efficient switching regulator now comes with a higher input voltage range of up to 42VDC and double the output power in a small package, offering 15W/cmwith low ripple and noise. The ambient temperature covers the full industrial range of -40°C to +85°C. It has a consistent efficiency of up to 96%, making heatsinks unnecessary. The output is fully protected against overloads and short-circuits.

Just enter for a chance to win!

RoadTest Reviews
Comments
Anonymous