Microchip DM240012 USB Starter Kit

View table of contents ...  

image

 

Happy New Year, RoadTesters! We are pleased to announce our first RoadTest for 2012: Microchip's USB Starter Kit. Enroll and you could be selected to win one of the four units we're giving away.

 

Good luck!!

 

Microchip’s PIC24E USB Starter Kit (DM240012) provides a low cost method for the development and testing of USB OTG, Host and Device applications on the 60 MIPS PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software.

 

The starter kit comes preloaded with demonstration software for the user to explore the new features of the dsPIC33E  DSC family (dsPIC33E USB Starter Kit(DM330012) or the PIC24E MCU family (PIC24E USB Starter Kit(DM240012). It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities.

 

Microchip's 16-bit, PIC24 MCUs and dsPIC® Digital Signal Controllers provide designers with an easy upgrade path from 8-bit PIC® microcontrollers and a cost effective option to 32-bit MCUs. The broad product line includes everything from eXtreme Low Power microcontrollers to high performance digital signal controllers. Combined with hardware and free software these 16-bit products make the design of mTouch™ Sensing, Graphics, Connectivity, Digital Power Conversion, Smart Energy and Motor Control solutions easy to implement.

RoadTest Reviews
Comment List
Anonymous