This RoadTest is no longer open for enrollment. Thank you.
Introduction
The BeagleBone delivers the bare bones with a very affordable price and the greatest access to interface signals for sensors and controls, while eliminating the need for additional equipment with a single cable development environment.
Specifications
700-MHz superscalar ARM Cortex™-A8
256-MB DDR2 RAM
1-port USB 2.0 host
Integrated 10/100 Ethernet
microSD slot and 2-GB microSD card with validation and demonstration image from the Angstrom Distribution
USB 2.0 flexible device port with ability to supply power
On-board USB-to-serial/JTAG over shared USB device port
3.3-V 2× 46-pin peripheral with multiplexed LCD signals and battery-control expansion headers
Board size: 3.4” × 2.1”
Applications
3D printers and industrial robotics
Autonomous robots and flying drones
Web servers and Internet-enabled kiosks
Home media centers and automation
In-vehicle entertainment and monitoring
Thin clients and digital signage
Development with Ubuntu, Android™, Open Embedded, Windows® Embedded, QNX, Symbian, Debian, Fedora, Gentoo and more ..
I'm drooling over this board. o_O I can't wait for my chance to enroll and possibly test this awesome board. I've got so many ideas already, my main idea is some sort of automated TV/video game switching setup were all I'll have to do is push a button or two to have 3 - 4 different consoles at my fingertips. (PS2 and N64 being the main consoles I'm considering for it)