The STM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.
Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
Features
STM32F051R8T6 microcontroller featuring 64 KB Flash, 8 KB RAM in an LQFP64 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
Board power supply: through USB bus or from an external 5 V supply voltage
External application power supply: 3 V and 5 V
Four LEDs:
LD1 (red) for 3.3 V power on
LD2 (red/green) for USB communication
LD3 (green) for PC9 output
LD4 (blue) for PC8 output
Two push buttons (user and reset)
Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.
STM32 F0 series Entry-level Cortex™-M0 MCU
The ARM Cortex-M0 based STM32 F0 series delivers 32-bit performance and the essential DNA of the STM32. The STM32 F0 benefits from the combination of real-time performance, low-power operation, advanced architecture and peripherals associated to the STM32 ecosystem.
The new series bridges the gap with applications using 8- and 16-bit microcontrollers, enabling advanced high-end features in economical end products. The STM32 F0 series offers unparalleled flexibility and scalability for home-entertainment products, appliances, and industrial equipment.
STM32 F0 devices are available in UFQFPN32, LQFP48 and LQFP64 packages.
Block Diagram
Device Summary
Q & A
We would like to learn the following from your RoadTest experience:
What applications are you working on?
What is your experience with STM32F0DISCOVERY in terms of hardware, software, speed, programming, peripherals and etc?
How does it compare to other ARM core MCUs?
How does it compare to non-ARM MCUs?
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being blacklisted; i.e., they will not be selected for future Road Tests.
Yes, please do Lokesh. No reviews can be submitted until road tests are closed for enrollment and the winners receive their product. We look forward to reading your review.
hi i could not find the evaluation form so i used add comment insted i have been yesting it for a week now and it is a great piece of tech its uses are endless the only bad thing it does not include a software disc or usb to connect it to pc what if you were like stuck with no internet you need a way of downloading the software so with that in consideration i would give it 4 and a half stars
I'm pretty beginner, so please forgive the stupidness of this question, but I'm going to ask it anyway. There's a few places on the internet that mention the board is breadboardable, genius, but it looks too wide for most of the breadboards I've seen. How would the more experienced amongst you do this, with a single huge breadboard or a couple of the more common narrower ones?
Apologies for the delay. These are waiting to be despatched, we should have tracking numbers early next week. Then I will have information for the winners then. Thank you for your patience.
Just wondering when the kits are being sent? It's been a little while since the announcement and I'm really excited to get started with it!
Also, this is my first time on a roadtest, should I have got an email or something to let me know I'd been accepted? I only knew when I came back to check the other day.
Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive this Road Test:
Rob Goode
Minhal Raza
Guillermo Martinez
Evan Stoddard
Gordon Margulieux
Robert Gast
Greg Semaan
Jordan Miller
David Lumm
Patrick Srasser
Chris Kelly
Jeremy Schaadt
Darius RK
Austin Hanks
Vincenzo Mendola
Lokesh Pathrabe
Karol Bialek
Ryszard Milewicz
Ryan Slaugh
Mahesh Patil
Chad Johnson
Maciej Majchrzycki
Rutger van Asselt
Bryan Powell
Scott Emberlin
Congratulations! Your product will be shipped to the address each of you provided when you applied for this RoadTest. As a reminder, element14 and our supplier partners send these products free-of-charge because we place high value upon your unbiased, detailed product review. Please post your review back here within 3-6 weeks of receiving your item.
For those who were not selected to win this product, we have the Texas Instruments & Wuerth - Wireless Power Design made Easy Road Test open for applicants
the team behind the design of the eval boards, are they engineers or lawyers? or both?
I'm sure the licence has nothing whatsoever to do with the designers - it'll be a legal department (maybe outsourced?) totally and utterly out-of-touch with the nature & purpose of the product!
However, their designers have been known to make some howlers; eg, the row of pins on some discovery boards which prevents them being used with breadboards or stripboard...
I would love to meet the team behind the design of the eval boards, are they engineers or lawyers? or both?
Great ideas keep being stamped on by legislation, import/export, inflated egos, tax, vat, etc.....etc.
Personally I completely ignore any rule that does not make sense, have no intention of being rich enough for anyone to want to sue, and am happy to experiment!