The world’s first oscilloscope with a built-in spectrum analyzer. For the first time ever, test engineers can capture time-correlated analog, digital and RF signals for a complete system view of a device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes with time or device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as the design. Transforming the way engineers test. Only from Tektronix.
Key features
Mixed-domain analysis
Time-correlated analog, digital, and RF signal acquisitions in a single instrument
Wave Inspector® controls provide easy navigation of timecorrelated data from both the time and frequency domains
Amplitude, frequency, and phase vs. time waveforms derived from RF input
Selectable spectrum time to discover and analyze how RF spectrum changes over time - even on a stopped acquisition
Spectral analysis
Dedicated front-panel controls for commonly performed tasks
Automated peak markers identify frequency and amplitude of spectrum peaks
Manual markers enable non-peak measurements
Trace types Include: Normal, Average, Max Hold, and Min Hold
Detection types include: +Peak, -Peak, Average, and Sample
Spectrogram display enables easy observation and insight into slowly changing RF phenomena
Automated measurements include: Channel Power, Adjacent Channel Power Ratio (ACPR), and Occupied Bandwidth (OBW)
Trigger on RF power level
Triggered or Free Run spectral analysis
Optional serial triggering and analysis - serial protocol trigger, decode, and search for I2C, SPI, USB, Ethernet, CAN, LIN, FlexRay, RS-232/422/485/UART, MIL-STD-1553, and I2S/LJ/RJ/TDM10.
4 in. (264 mm) bright XGA color display
Small footprint and lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
Product Video
You don't have permission to edit metadata of this video.
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
a bit sad it went from 3 kits to 2 kits available, but then again, chances to get one for a spin went from 1 in 59 to 1 in 88, which is not a very big change as far as chances go
Now, why did I see this o-scope??? As a long-term amateur radio operator and an embedded systems developer, I'm going to start having dreams (hopefully not nightmares) of this o-scope with spectrum analyzer. At present, I have two FM transceivers that desperately need real calibration; I've been using my ICOM IC-PCR1500 to perform the frequency adjustments, which is as close I can get to having an o-scope with spectrum analyzer. Also, if I get this product, I'll be able to detect & count how many illegal connections are on my cable TV line. :-)
Wow what a technological marvel ! I have many projects currently that could greatly improve with the use of a better scope. The benefit of an added spectrum analyser provides a huge insight into radio based applications . I could finally diagnose and fix my ham radio ! Being able to get accurate measurements from digital projects is a must . The ability to measure digital signals from computers , data loggers , or any other digital signal source accurately is about as good as it gets!
Top Comments
This is a fantastic piece of test gear, I have been enjoying mine!
This is one of the 2 new entry level models, it is every bit as capable as the high end models.
recently I have been using mine to verify…