The SAMA5D34-EK is a full-featured evaluation platform for the Atmel SAMA5D34 embedded microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D34 processor, and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D34-EK allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more.
J-Link and CDC on-board, optional JTAG test access port
MII/RMII Ethernet 10/100 w/PHY
RGMII Ethernet 1Gb w/PHY
Four-wire RS232
Two USB 2.0 Host, one USB 2.0 Host/Device
Conexant CX20548 SmartDAA for soft modem implementation
MicroSD card slot
MMC/MMC+/SD/SDIO/CE-ATA
Headphone output, line in and microphone
One 5.0” WVGA resistive TFT LCD module with four QTouch keys
One ISI interface for connection to a CMOS sensor
One HDMI interface
One 10-pin connector for Atmel RZ600 ZigBee® module
Two CAN connectors
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Hi Guys! Last week as the week of my birthday, and I miss the webinar. I wasn't able to watch the recorded version; is it downloadable to watch it offline? Watching online videos, here in the Philippines, typically results in content with frequent pauses.
At almost 16 years of Linux experiences and 24 years of C programming, I'm drooling for the Atmel SAMA5D34-EK Evaluation Kit. Though I've been working embedded technology directly for the past three years, this Atmel SAMA5D34-EK Evaluation Kit would allow me to produce wonders that will encourage more people to become developers for the Linux operating system. I'm hoping to be selected for this RoadTest...