Pi Camera

View table of contents ...  

The Pi Camera board is a custom designed add-on for the Raspberry Pi which attaches to one of the small sockets on the boardís upper surface. This interface uses the dedicated CSi interface, designed especially for connecting to cameras. The camera board itself is tiny, at around 25mm x 20mm x 9mm.image
Key Features
  • 5 megapixel native resolution sensor - capable of 2592 x 1944 pixel static images
  • Supports 1080p30, 720p60 and 640x480p60/90 video
  • The camera is supported in the latest version of Raspbian - Raspberry Pi's preferred operating system
Pi Camera Competition
element14 is calling all budding photographers to enter its Raspberry Pi photography competition to win a supply of new Raspberry Pi accessories throughout the remainder of the year.  Anyone owning a Raspberry Pi and camera can enter the competition which calls for images taken with the device to be submitted in four categories:
  • Your workshop / den
  • Your Pi project
  • People and Pets
  • Outdoors
Video

Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comments
Anonymous