Feature-rich tools for debugging mixed signal designs. Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO/DPO2000B Mixed Signal Oscilloscope Series provides advanced debug features at an entry-level price. With as many as 20 channels, you can analyze analog and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis, FilterVu™ low-pass filter and innovative Wave Inspector® controls, and the MSO/DPO2000B Series provides the feature-rich tools you need to simplify and speed debug of your complex design. All backed by a 5-year warranty.
Key Performance Specifications
200, 100, 70 MHz bandwidth models
2 and 4 analog channel models
16 digital channels (MSO series)
1 GS/s sample rate on all channels
1 megapoint record length on all channels
5,000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Key Features
Wave Inspector® controls provide easy navigation and automated search of waveform data
FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
29 automated measurements, and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
7 in. (180 mm) wide-screen TFT-LCD color display
Small footprint and lightweight - only 5.3 in. (134 mm) deep and 7 lb. 14 oz. (3.6 kg)
Five-year warranty
Video
You don't have permission to edit metadata of this video.
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Top Comments
Good luck everyone, this is one hell of an instrument
So far this looks good.
4 analog channels and 16 digital channels impressive,
I've used Tektronix for years. This Tektronix MSO2024B Oscilloscope looks
like it was designed to keep up with the speed…
Good to see a roadtest for this oscilloscope.
I just need one for my lab
using for my Cortex MCU projects.