CapSense® MBR3 is Cypress’s solution for quickly and easily replacing mechanical buttons with sleek and reliable capacitive-sensing user interfaces. The CapSense MBR3 family is the world’s easiest capacitive-sensing solution that allows you to design with the click of a mouse using our GUI-based software tool, EZ-Click™.
CapSense MBR3 combines the best of CapSense features including SmartSense™ Auto-Tuning, robust water tolerance and best-in-class proximity sensing while delivering reliable performance under all conditions. The CapSense MBR3 family comes in four small packages that are suited for various capacitive-sensing designs.
Features
Easiest-to-Design
CapSense MBR3 requires no firmware development – these devices are register configurable by any I2C host, like PSoC, Arduino or the Raspberry Pi
EZ-Click™ GUI-based software tool configures devices without the need to write any code
SmartSense Auto-Tuning
A CapSense algorithm that continuously compensates for system, manufacturing and environmental changes
Eliminates the need for manual tuning during all product design phases
Robust Water Tolerance
CapSense MBR3 works under water droplets, rain, mist and other liquids
Ensures no false touches even under streaming water
Industry's Best Capacitive Proximity Sensing
Achieve up to 30cm in proximity sensing distance
Implement advanced features like wake-on-approach to support ultra-low power applications
Reliable Performance
Advanced sensing algorithms ensure reliable performance even in noisy environments
Implement designs with Signal-to-Noise Ratio (SNR) of > 100:1
As a bonus to our testers, each Capsense MBR3 Evaluation Kit will be shipped with a Raspberry Pi so the full potential of this product can be further explored.
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
It will be interesting when you test Cypress's CapSense water tolerance capabilities against the competitors, use the included water dropper and do share your results!
As such, the CapSense MBR3 products are not designed to detect water droplets. In fact, it has available features to ignore water droplets and ensure the buttons still work in the presence of moisture.
There's some tricks you can employ to get around this:
If the water droplets detection is required for proximity sensors, our proximity sensors in CapSense MBR3 have 2 threshold values - one can be tuned for proximity sensing while the other can be tuned for water droplet detection.
Another method would be to route an additional capacitive sensor between or around the actual buttons sensors, then implement an algorithm on the host processor to detect water droplets based on the status of this additional sensor.
Since these CapSense MBR3 parts are designed to be 'plug-and-play' with their entire configuration being done via registers, there is no firmware to write.
You can alternatively use the CapSense blocks in our PSoC parts (the new PSoC 4000 being the cheapest) which give you full control over the CapSense algorithm and access to the ARM Cortex-M0 CPU to write your own application firmware.
Top Comments
Matthew Buza has shared a sample Python script using the I²C connections to the Raspberry Pi in the following link:
Hi DAB,
As such, the CapSense MBR3 products are not designed to detect water droplets. In fact, it has available features to ignore water droplets and ensure the buttons still work in the presence of moisture…